Parametric results for: LTC2637CMS-HZ8#TRPBF under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2637cmshz8trpbf Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LTC2637CMS-HZ8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 4.096 V 0.1953 % 8 YES D/A CONVERTER BINARY SERIAL 8 3.9 µs CMOS COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 1.1 mm 4.039 mm ANALOG DEVICES INC MSOP-16 16 05-08-1669 compliant EAR99 8542.39.00.01
LTC2637CMS-HZ8#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 4.096 V 0.1953 % 8 YES D/A CONVERTER BINARY SERIAL 8 3.9 µs 1.5 mA CMOS COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.19,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 4.039 mm LINEAR TECHNOLOGY CORP MSOP-16 16 MS compliant 8542.39.00.01 MSOP