Parametric results for: PCM2704 under Digital to Analog Converters

Filter Your Search

1 - 10 of 35,077 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS4402N+
Maxim Integrated Products
$0.4614 Yes Yes Transferred 4 V 5 V 3.125 % 5 YES D/A CONVERTER BINARY SERIAL 1 500 µA INDUSTRIAL S-PDSO-N14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY HVSON SOLCC14,.12,16 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC DFN TDFN-14 14 compliant EAR99 8542.39.00.01
MCP47A1T-A0E/LT
Microchip Technology Inc
$0.4946 Yes Active 5 V 5.5 V 1.56 % 6 YES D/A CONVERTER BINARY 1 15 µs 220 µA AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC TSSOP, TSSOP6,.08 compliant EAR99 8542.31.00.01 Microchip
MCP4706A0T-E/MAY
Microchip Technology Inc
$0.5745 Yes Active 3 V 5.46 V 10 mV 0.3543 % 8 YES D/A CONVERTER BINARY SERIAL 1 6 µs 400 µA AUTOMOTIVE S-PDSO-N6 e4 1 125 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY HVSON TSSOP6,.08 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 900 µm 2 mm MICROCHIP TECHNOLOGY INC DFN-6 compliant EAR99 8542.39.00.01 Microchip
MCP4716A0T-E/MAY
Microchip Technology Inc
$0.5923 Yes Active 3 V 5.46 V 10 mV 0.354 % 10 YES D/A CONVERTER BINARY SERIAL 1 6 µs 400 µA AUTOMOTIVE S-PDSO-N6 e4 1 125 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY HVSON TSSOP6,.08 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 900 µm 2 mm MICROCHIP TECHNOLOGY INC HVSON, compliant EAR99 8542.39.00.01 Microchip
MCP4706A1T-E/CH
Microchip Technology Inc
$0.6023 Yes Active 3 V 5.46 V 10 mV 0.3543 % 8 YES D/A CONVERTER BINARY SERIAL 1 6 µs 400 µA AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.55 mm 1.45 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23 LSSOP, TSOP6,.11,37 6 compliant EAR99 8542.39.00.01 Microchip
MCP48FVB01-E/UN
Microchip Technology Inc
$0.6130 Yes Active 0.1953 % 8 YES D/A CONVERTER BINARY SERIAL 1 7.8 µs 1.7 mA AUTOMOTIVE S-PDSO-G10 e3 2 125 °C -40 °C 260 TS 16949 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-10 compliant EAR99 8542.39.00.01 Microchip
AK4386ET
Asahi Kasei Microsystems Corporation
$0.6330 Obsolete 3 V 2.15 V 1.85 V 24 YES D/A CONVERTER BINARY SERIAL 1 OTHER R-PDSO-G16 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE GULL WING 650 µm DUAL 4.4 mm 1.1 mm 5 mm ASAHI KASEI MICRODEVICES CORP TSSOP TSSOP, 16 unknown 8542.39.00.01
DAC081C081CISDX/NOPB
Texas Instruments
$0.6380 Yes Yes Active 3 V 5.5 V 0.2344 % 8 180 kHz YES D/A CONVERTER BINARY SERIAL 1 4.5 µs 4.5 µs 500 µA CMOS AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.1,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm DUAL 2.2 mm 800 µm 2.5 mm TEXAS INSTRUMENTS INC SON HVSON, SOLCC6,.1,25 6 compliant 8542.39.00.01 Texas Instruments
DAC081C081CIMKX/NOPB
Texas Instruments
$0.6380 Yes Yes Active 3 V 5.5 V 0.2344 % 8 180 kHz YES D/A CONVERTER BINARY SERIAL 1 5 µs 4.5 µs 328 µA CMOS AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm TEXAS INSTRUMENTS INC SOT TSSOP, TSOP6,.11,37 6 compliant 8542.39.00.01 Texas Instruments
DAC43701DSGR
Texas Instruments
$0.6575 Yes Yes Active 1.8 V 5.5 V 0.390625 % 8 YES D/A CONVERTER BINARY SERIAL 1 12 µs 550 µA AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC WSON-8 compliant Texas Instruments