Parametric results for: TLC7524IN under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tlc7524in Sorted By: Sample Rate
Select parts from the table below to compare.
Compare
Compare
TLC7524IN
Texas Instruments
$3.0286 Yes Yes Active 5 V 10 V -10 V 0.1953 % 8 10 MHz NO D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, 8 BITS 1 100 ns 2 mA CMOS OTHER R-PDIP-T16 Not Qualified e4 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
TLC7524INE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 10 V -10 V 0.1953 % 8 NO D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, 8 BITS 1 100 ns 100 ns 2 mA CMOS OTHER R-PDIP-T16 Not Qualified e4 85 °C -25 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant 8542.39.00.01