Parametric results for: ad7237bq under Digital to Analog Converters

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ad7237bq Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AD7237BQ
Analog Devices Inc
Check for Price No Obsolete 15 V 5 V -5 V 0.012 % 12 NO D/A CONVERTER OFFSET BINARY PARALLEL, WORD -15 V 2 10 µs 15 mA CMOS INDUSTRIAL R-GDIP-T24 Not Qualified e0 85 °C -40 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn63Pb37) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ANALOG DEVICES INC DIP 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-24 24 not_compliant 8542.39.00.01
AD7237BQ/883B
Analog Devices Inc
Check for Price Obsolete 15 V 5 V -5 V 0.1221 % 12 NO D/A CONVERTER OFFSET BINARY PARALLEL, WORD -15 V 2 CMOS INDUSTRIAL R-GDIP-T24 Not Qualified 85 °C -40 °C MIL-STD-883 Class B 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.715 mm ANALOG DEVICES INC DIP DIP, 24 unknown 8542.39.00.01
AD7237BQ
Rochester Electronics LLC
Check for Price Active 15 V 5 V -5 V 0.012 % 12 NO D/A CONVERTER OFFSET BINARY PARALLEL, WORD -15 V 2 CMOS INDUSTRIAL R-GDIP-T24 COMMERCIAL 85 °C -40 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ROCHESTER ELECTRONICS INC DIP DIP, 24 unknown