Filter Your Search
1 - 10 of 35,077 results
|
UPD7011C-1
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 8 V | 2.4 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | SERIAL, PARALLEL, 8 BITS | 1 | 1000 ns | NMOS | OTHER | R-PDIP-T18 | e0 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 22.86 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 18 | unknown | 8542.39.00.01 | ||||||||||||
|
MN65523S
Panasonic Electronic Components
|
Check for Price | Active | 5 V | 6 | YES | D/A CONVERTER | BINARY | 1 | NMOS | R-PDSO-G22 | Not Qualified | 22 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.2 mm | 2.4 mm | 15.3 mm | PANASONIC CORP | SOIC | SOP, | 22 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MN65523A
Panasonic Electronic Components
|
Check for Price | Active | 5 V | 6 | NO | D/A CONVERTER | BINARY | 1 | NMOS | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5 mm | 19.06 mm | PANASONIC CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
UPD7011C
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 8 V | 2.4 V | 0.3906 % | 8 | NO | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | SERIAL, PARALLEL, 8 BITS | 1 | 1000 ns | NMOS | OTHER | R-PDIP-T18 | e0 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 22.86 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 18 | unknown | 8542.39.00.01 | ||||||||||||
|
AD7534AQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 0.012 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -300 mV | 1 | MOS | OTHER | R-GDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown | ||||||||||||
|
AD7534JP-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 0.012 % | 14 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -300 mV | 1 | 1.5 µs | 3 mA | MOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | ||||||||||
|
TMX34070NL-66
Texas Instruments
|
Check for Price | No | Obsolete | 4 | NO | D/A CONVERTER | BINARY | 3 | MOS | COMMERCIAL | R-PDIP-T22 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP22,.4 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
AD7228UQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 0.195 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 1 | 5 µs | 22 mA | MOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | CERDIP-24 | 24 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||
|
AD7536JP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 0.012 % | 14 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | 1 | 2 µs | 800 ns | 4 mA | MOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 | |||||||||||
|
UPD6379LGR
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 3.3 V | 1.52 V | 1.12 V | 16 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 6 mA | MOS | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e0 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.4 mm | 1.8 mm | 5.2 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 |