Parametric results for: ltc2668huj-16#trpbf under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2668huj16trpbf Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
LTC2668HUJ-16#TRPBF
Linear Technology
Check for Price Yes Transferred 15 V 10 V -10 V 0.0076 % 16 YES D/A CONVERTER BINARY SERIAL -15 V 1 20.5 µs CMOS AUTOMOTIVE S-PQCC-N40 e3 1 125 °C -40 °C 260 30 40 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm LINEAR TECHNOLOGY CORP QFN 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 40 UJ compliant 8542.39.00.01
LTC2668HUJ-16#TRPBF
Analog Devices Inc
Check for Price No Yes Active 15 V 10 V -10 V 0.0076 % 16 YES D/A CONVERTER BINARY SERIAL -15 V 1 20.5 µs CMOS AUTOMOTIVE S-PQCC-N40 e3 1 125 °C -40 °C 260 30 40 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm ANALOG DEVICES INC 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 40 05-08-1728 compliant 8542.39.00.01 EAR99 Analog Devices