Filter Your Search
11 - 20 of 186,318 results
|
AD698AP
Analog Devices Inc
|
$28.2000 | No | No | Obsolete | 15 V | 2.3 V | 10 kHz | 18 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -18 V | -6.5 V | -15 V | 1 | 18 V | 6.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ANALOG DEVICES INC | QLCC | LCC-28 | 28 | P-28A | not_compliant | 8542.39.00.01 | Analog Devices | ||||||||
|
AD2S1210DSTZ
Analog Devices Inc
|
$28.4032 | No | Yes | Active | 15 V | 2.3 V | 1 kHz | 18 rps | 4 arc min | 16 | YES | DIGITAL TO SYNCHRO OR RESOLVER | 1 | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e3 | 3 | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | 48 | ST-48 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | |||||||||||||||
|
AD2S1200WSTZ
Analog Devices Inc
|
$29.2876 | No | Yes | Active | 5 V | 2 V | 2 kHz | 1000 rps | 22 arc min | 12 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 10 mm | 1.6 mm | 10 mm | ANALOG DEVICES INC | QFP | LQFP-44 | 44 | ST-44-1 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | ||||||||||
|
AD2S1210SSTZ-EPRL7
Analog Devices Inc
|
$30.7509 | No | Yes | Active | 5 V | 4 V | 20 kHz | 3125 rps | 7 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | 5.25 V | 4.75 V | MILITARY | S-XQFP-G48 | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 48 | UNSPECIFIED | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | LQFP-48 | 48 | ST-48 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | 2018-05-15 | |||||||||||
|
AD2S1210WDSTZ
Analog Devices Inc
|
$30.8963 | No | Yes | Active | 5 V | 2.3 V | 10 kHz | 18 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e3 | 3 | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | 48 | ST-48 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | ||||||||||||||
|
ADW71205WSTZ
Analog Devices Inc
|
$31.1790 | No | Yes | Active | 5 V | 2.3 V | 10 kHz | 18 rps | 2 arc min | 16 | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | e3 | 3 | 260 | AEC-Q100 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | QFP | 44 | ST-44-1 | compliant | 8542.39.00.01 | Analog Devices | |||||||||||||||||||||||||||||||
|
AD2S1200YSTZ
Analog Devices Inc
|
$31.4881 | No | Yes | Active | 5 V | 2 V | 2 kHz | 1000 rps | 11 arc min | 12 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 10 mm | 1.6 mm | 10 mm | ANALOG DEVICES INC | QFP | LQFP-44 | 44 | ST-44-1 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | ||||||||||
|
AD598JR
Analog Devices Inc
|
$32.5562 | No | No | Obsolete | 15 V | 12.98 V | 5 kHz | 18 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -15 V | 1 | 16 mA | 36 V | 13 V | BIPOLAR | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-20 | 20 | RW-20 | not_compliant | 8542.39.00.01 | Analog Devices | |||||||||
|
ADW71205YSTZ
Analog Devices Inc
|
$33.6862 | No | Yes | Active | 15 V | 2.3 V | 1 kHz | 18 rps | 2 arc min | 16 | DIGITAL TO SYNCHRO OR RESOLVER | 1 | e3 | 3 | 260 | AEC-Q100 | NOT SPECIFIED | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | QFP | 44 | ST-44-1 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | |||||||||||||||||||||||||||||
|
AD2S90AP
Analog Devices Inc
|
$43.6000 | No | No | Obsolete | 5 V | 2.2 V | 20 kHz | 500 rps | 8 arc min | 12 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5.25 V | -4.75 V | -5 V | 1 | 9 mA | 5.25 V | 4.75 V | BICMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | P-20 | not_compliant | 8542.39.00.01 | Analog Devices |