Filter Your Search
41 - 50 of 186,318 results
|
AD2S80ALD
Analog Devices Inc
|
$351.5600 | No | No | Not Recommended | 12 V | 2.2 V | 20 kHz | 16.25 rps | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRES A 5V LOGIC SUPPLY | -13.2 V | -10.8 V | -12 V | 1 | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.06 mm | 50.8 mm | ANALOG DEVICES INC | DIP | DIP-40 | 40 | D-40-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD2S80ASD
Analog Devices Inc
|
$484.3600 | No | No | Not Recommended | 12 V | 2.2 V | 20 kHz | 16.25 rps | 8 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRES A 5V LOGIC SUPPLY | -13.2 V | -10.8 V | -12 V | 1 | 13.2 V | 10.8 V | BICMOS | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.06 mm | 50.8 mm | ANALOG DEVICES INC | DIP | DIP-40 | 40 | D-40-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD2S80ATD
Analog Devices Inc
|
$486.8500 | No | No | Not Recommended | 12 V | 2.2 V | 20 kHz | 16.25 rps | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRES A 5V LOGIC SUPPLY | -13.2 V | -10.8 V | -12 V | 1 | 13.2 V | 10.8 V | BICMOS | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.06 mm | 50.8 mm | ANALOG DEVICES INC | DIP | DIP-40 | 40 | D-40-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
AD2S80ATE
Analog Devices Inc
|
$610.6600 | Yes | No | Not Recommended | 12 V | 2.2 V | 20 kHz | 16.25 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRES A 5V LOGIC SUPPLY | -13.2 V | -10.8 V | -12 V | 1 | 13.2 V | 10.8 V | BICMOS | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn63Pb37) | NO LEAD | 1.27 mm | QUAD | 16.545 mm | 2.54 mm | 16.545 mm | ANALOG DEVICES INC | LCC | LCC-44 | 44 | E-44-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD2S80ATD/B
Analog Devices Inc
|
$629.8100 | No | No | Not Recommended | 12 V | 2.2 V | 20 kHz | 16.25 rps | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRES A 5V LOGIC SUPPLY; LG-MAX | -13.2 V | -10.8 V | -12 V | 1 | 13.2 V | 10.8 V | BICMOS | MILITARY | R-CDIP-T40 | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | 53.24 mm | ANALOG DEVICES INC | DIP | DIP-40 | 40 | D-40-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
AD2S80ASD/883B
Analog Devices Inc
|
$759.1000 | No | No | Not Recommended | 12 V | 2.2 V | 20 kHz | 16.25 rps | 8 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRES A 5V LOGIC SUPPLY | -13.2 V | -10.8 V | -12 V | 1 | 13.2 V | 10.8 V | BICMOS | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.06 mm | 50.8 mm | ANALOG DEVICES INC | DIP | DIP-40 | 40 | D-40-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD2S44-TM18B
Analog Devices Inc
|
$2,099.0400 | Yes | No | Obsolete | 15 V | 11.8 V | 2.6 kHz | 20 rps | 4 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | TWO CHANNEL; BUILT-IN-TEST; 26V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 75 µs | 100 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-MDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ANALOG DEVICES INC | DIP | 1.750 X 1.050 INCH, 0.225 INCH HEIGHT, DIP-32 | 32 | DH-32E | not_compliant | Analog Devices | |||||||
|
AD2S44-TM12B
Analog Devices Inc
|
$2,099.0400 | Yes | No | Obsolete | 15 V | 90 V | 2.6 kHz | 20 rps | 4 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | TWO CHANNEL; BUILT-IN-TEST; 115V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 75 µs | 100 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-MDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ANALOG DEVICES INC | DIP | 1.750 X 1.050 INCH, 0.225 INCH HEIGHT, DIP-32 | 32 | DH-32E | not_compliant | ||||||||
|
AD2S44-UM18B
Analog Devices Inc
|
$2,526.6800 | Yes | No | Obsolete | 15 V | 11.8 V | 2.6 kHz | 20 rps | 4 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | TWO CHANNEL; BUILT-IN-TEST; 26V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 75 µs | 100 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-MDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ANALOG DEVICES INC | DIP | 1.750 X 1.050 INCH, 0.225 INCH HEIGHT, DIP-32 | 32 | DH-32E | not_compliant | Analog Devices | |||||||
|
XD-14591F4-894S
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 1.15 V | 1 kHz | 10 rps | 2 arc min | 14 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | COMMERCIAL | R-CDMA-F36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 |