Filter Your Search
1 - 1 of 1 results
|
AD2S90APZ
Analog Devices Inc
|
$75.1402 | No | Yes | Active | 5 V | 2.2 V | 20 kHz | 500 rps | 15.9 arc min | 12 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5.25 V | -4.75 V | -5 V | 1 | 9 mA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | P-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |