Parametric results for: AWSZT-16.93CV-T under Ceramic Resonators

Filter Your Search

1 - 10 of 12,180 results

All Filters
|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AWSCR-7.37CPLA-C30-T4
Abracon Corporation
$0.0212 Yes Active 7.37 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C e1 -40 °C 125 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 3.2mm x 1.3mm x 1.0mm Unknown
AWSCR-10.00CELB-C33-T3
Abracon Corporation
$0.0327 Yes Active 10 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C -40 °C 125 °C SURFACE MOUNT YES 3.2mm x 1.3mm x 1.0mm Compliant
CSTCR6M00G53-R0
Murata Manufacturing Co Ltd
$0.0492 Yes Yes Active 6 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C TAPE AND REEL e4 -20 °C 80 °C SURFACE MOUNT YES Gold (Au) L4.5XB2.0XH1.15 (mm)/L0.177XB0.079XH0.045 (inch) Compliant EAR99 8541.60.00.80
CSTLS10M0G53-A0
Murata Manufacturing Co Ltd
$0.0509 Yes Not Recommended 10 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C AMMO PACK -20 °C 80 °C THROUGH HOLE MOUNT NO L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) Compliant EAR99 8541.60.00.80
AWSCR-4.19CPLA-C30-T4
Abracon Corporation
$0.0678 Yes Active 4.19 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C e1 -40 °C 125 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 3.2mm x 1.3mm x 1.0mm Unknown
AWSCR-5.00CPLA-C30-T4
Abracon Corporation
$0.0678 Yes Active 5 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C -40 °C 125 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 3.2mm x 1.3mm x 1.0mm Unknown
AWSCR-10.00CELA-C33-T3
Abracon Corporation
$0.0695 Yes Active 10 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C -40 °C 125 °C SURFACE MOUNT YES 3.2mm x 1.3mm x 1.0mm Compliant
AWSCR-2.00CPLA-C30-T4
Abracon Corporation
$0.0710 Yes Active 2 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C -40 °C 125 °C SURFACE MOUNT YES 3.2mm x 1.3mm x 1.0mm Compliant
AWSCR-12.00CELA-C10-T3
Abracon Corporation
$0.0769 Yes Active 12 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C -40 °C 125 °C SURFACE MOUNT YES 3.2mm x 1.3mm x 1.0mm Compliant
AWSCR-4.91CRLA-C15-T3
Abracon Corporation
$0.0802 Yes Active 4.91 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C e1 -40 °C 125 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 3.2mm x 1.3mm x 1.0mm Unknown