Filter Your Search
41 - 50 of 79 results
|
EA3560PA12-25.920M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 25.92 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 50 Ω | 12 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK; TAPE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | SMD Ceramic 3.5mm x 6.0mm | SMD, 4 PIN | 4 | SMD Ceramic 3.5mm x 6.0mm | compliant | 8541.60.00.60 | ||
|
EA3560PA12-20.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 20 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 50 Ω | 12 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 14 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||
|
EA3560PA12-26.000MTR
Abracon Corporation
|
Check for Price | Yes | Active | 26 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 50 Ω | 12 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 14 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | |||||||
|
EA3560PA12-32.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 32 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 50 Ω | 12 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK; TAPE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | SMD Ceramic 3.5mm x 6.0mm | SMD, 4 PIN | 4 | SMD Ceramic 3.5mm x 6.0mm | compliant | 8541.60.00.60 | ||
|
EA3560PA12-14.318M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.318 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 60 Ω | 12 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK; TAPE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | SMD Ceramic 3.5mm x 6.0mm | SMD, 4 PIN | 4 | SMD Ceramic 3.5mm x 6.0mm | compliant | 8541.60.00.50 | ||
|
EA3560PA12-27.1727M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 27.1727 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 50 Ω | 12 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK; TAPE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | SMD Ceramic 3.5mm x 6.0mm | SMD, 4 PIN | 4 | SMD Ceramic 3.5mm x 6.0mm | compliant | 8541.60.00.60 | ||
|
EA3560PA12-16.384M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 16.384 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 60 Ω | 12 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK; TAPE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | SMD Ceramic 3.5mm x 6.0mm | SMD, 4 PIN | 4 | SMD Ceramic 3.5mm x 6.0mm | compliant | 8541.60.00.50 | ||
|
EA3560PA12-28.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 28 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 50 Ω | 12 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK; TAPE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | SMD Ceramic 3.5mm x 6.0mm | SMD, 4 PIN | 4 | SMD Ceramic 3.5mm x 6.0mm | compliant | 8541.60.00.60 | ||
|
EA3560PA12-13.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 13 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 60 Ω | 12 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK; TAPE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | SMD Ceramic 3.5mm x 6.0mm | SMD, 4 PIN | 4 | SMD Ceramic 3.5mm x 6.0mm | compliant | 8541.60.00.50 | ||
|
EA3560PA12-26.460937M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 26.4609 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 50 Ω | 12 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK; TAPE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | SMD Ceramic 3.5mm x 6.0mm | SMD, 4 PIN | 4 | SMD Ceramic 3.5mm x 6.0mm | compliant | 8541.60.00.60 |