Filter Your Search
1 - 10 of 52 results
|
GSX-7A12MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Not Recommended | 12 MHz | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | L6.2XB3.7XH1.4 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L6.2XB3.7XH1.4 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||||
|
GSX-7A12.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Not Recommended | 12 MHz | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 16 pF | L6.2XB3.7XH1.4 (mm)/L0.244XB0.146XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.2XB3.7XH1.4 (mm)/L0.244XB0.146XH0.055 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ROHS COMPLIANT,UNTRA MINIATURE, CERAMIC PACKAGE-2 | ||||
|
GSX-7A12.288MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Not Recommended | 12.288 MHz | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | L6.2XB3.7XH1.4 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L6.2XB3.7XH1.4 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||||
|
GSX-7A12.2880MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Not Recommended | 12.288 MHz | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 16 pF | L6.2XB3.7XH1.4 (mm)/L0.244XB0.146XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.2XB3.7XH1.4 (mm)/L0.244XB0.146XH0.055 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | UNTRA MINIATURE, CERAMIC PACKAGE-2 | ||||
|
GSX-7A14.31818MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Not Recommended | 14.3182 MHz | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | L6.2XB3.7XH1.4 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L6.2XB3.7XH1.4 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||||
|
GSX-7A14.318180MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Not Recommended | 14.3182 MHz | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 16 pF | L6.2XB3.7XH1.4 (mm)/L0.244XB0.146XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.2XB3.7XH1.4 (mm)/L0.244XB0.146XH0.055 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | UNTRA MINIATURE, CERAMIC PACKAGE-2 | ||||
|
GSX-7A14.7456MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Not Recommended | 14.7456 MHz | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | L6.2XB3.7XH1.4 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L6.2XB3.7XH1.4 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||||
|
GSX-7A14.74560MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Not Recommended | 14.7456 MHz | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 16 pF | L6.2XB3.7XH1.4 (mm)/L0.244XB0.146XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.2XB3.7XH1.4 (mm)/L0.244XB0.146XH0.055 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | UNTRA MINIATURE, CERAMIC PACKAGE-2 | ||||
|
GSX-7A15.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Not Recommended | 15 MHz | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 16 pF | L6.2XB3.7XH1.4 (mm)/L0.244XB0.146XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.2XB3.7XH1.4 (mm)/L0.244XB0.146XH0.055 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | UNTRA MINIATURE, CERAMIC PACKAGE-2 | ||||
|
GSX-7A15MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Not Recommended | 15 MHz | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | L6.2XB3.7XH1.4 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L6.2XB3.7XH1.4 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 |