Filter Your Search
1 - 10 of 1,440 results
|
HTA120F2YGGAT
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 20 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 30 pF | 11.1mm X 4.83mm X 4.3 mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | unknown | 8541.60.00.50 | ||
|
HTA120FXXILT
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 15 ppm | 0.0015 % | 5 PPM/YEAR | 40 Ω | 12 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | unknown | 8541.60.00.50 | ||
|
HTA120F37MDAT
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 30 ppm | 0.015 % | 5 PPM/YEAR | 40 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | unknown | 8541.60.00.50 | ||
|
HTA120FX3GBAT
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 13 pF | 11.1mm X 4.83mm X 4.3 mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | unknown | 8541.60.00.50 | ||
|
HTA120F16HKT
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 8 pF | 11.1mm X 4.83mm X 4.3 mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | unknown | 8541.60.00.50 | ||
|
HTA120F32IDT
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | unknown | 8541.60.00.50 | ||
|
HTA120FX7HCAT
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 15 ppm | 0.015 % | 5 PPM/YEAR | 40 Ω | 16 pF | 11.1mm X 4.83mm X 4.3 mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | unknown | 8541.60.00.50 | ||
|
HTA120FX7HBT
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 15 ppm | 0.015 % | 5 PPM/YEAR | 40 Ω | 13 pF | 11.1mm X 4.83mm X 4.3 mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | unknown | 8541.60.00.50 | ||
|
HTA120F17MSAT
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 10 ppm | 0.015 % | 5 PPM/YEAR | 40 Ω | 11.1mm X 4.83mm X 4.3 mm | 125 °C | SERIES - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | unknown | 8541.60.00.50 | |||
|
HTA120FX7HBAT
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 15 ppm | 0.015 % | 5 PPM/YEAR | 40 Ω | 13 pF | 11.1mm X 4.83mm X 4.3 mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | unknown | 8541.60.00.50 |