Filter Your Search
1 - 10 of 1,440 results
|
HTA120F35HFT
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 24 pF | 11.1mm X 4.83mm X 4.3 mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | unknown | 8541.60.00.50 | ||
|
HTA120F36HDT
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | unknown | 8541.60.00.50 | ||
|
HTA120F12IET
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 10 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | unknown | 8541.60.00.50 | ||
|
HTA120FY2ISAT
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 25 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 11.1mm X 4.83mm X 4.3 mm | 85 °C | SERIES - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | unknown | 8541.60.00.50 | |||
|
HTA120F2XIJT
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 20 ppm | 0.0015 % | 5 PPM/YEAR | 40 Ω | 9 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | unknown | 8541.60.00.50 | ||
|
HTA120FY3GCT
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 16 pF | 11.1mm X 4.83mm X 4.3 mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | unknown | 8541.60.00.50 | ||
|
HTA120F32GEAT
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | unknown | 8541.60.00.50 | ||
|
HTA120F26HCAT
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 20 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 16 pF | 11.1mm X 4.83mm X 4.3 mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | unknown | 8541.60.00.50 | ||
|
HTA120F2YGBT
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 20 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 13 pF | 11.1mm X 4.83mm X 4.3 mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | unknown | 8541.60.00.50 | ||
|
HTA120FX7HET
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 15 ppm | 0.015 % | 5 PPM/YEAR | 40 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | unknown | 8541.60.00.50 |