Filter Your Search
1 - 10 of 21,468,011 results
|
ABM11-27.000MHZ-B7G-T
Abracon Corporation
|
$0.0020 | Yes | Active | 27 MHz | 15 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | SMD, 4 PIN | 8541.60.00.60 | ||||
|
ABM11AIG-24.000MHZ-2Z-T
Abracon Corporation
|
$0.0108 | Yes | Active | 24 MHz | 20 ppm | 0.005 % | 2 PPM/FIRST YEAR | 80 Ω | 10 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949; TR, 7 INCH | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | SMD, 4 PIN | 8541.60.00.60 | ||||
|
ABM13W-52.0000MHZ-5-NH7U-T5
Abracon Corporation
|
$0.0179 | Yes | Active | 52 MHz | 7 ppm | 0.001 % | 2 PPM/FIRST YEAR | 25 Ω | 5 pF | 1.2mm x 1.0mm x 0.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 1.2mm x 1.0mm x 0.3mm | 8541.60.00.60 | |||||
|
ABS04W-32.768KHZ-4-D2-T5
Abracon Corporation
|
$0.0187 | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 75 kΩ | 4 pF | 1.2mm x 1mm x 0.35mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.2mm x 1mm x 0.35mm | SMD, 4 PIN | 8541.60.00.10 | |||||||
|
ABM8G-24.576MHZ-B4Y-T
Abracon Corporation
|
$0.0277 | Active | Unknown | ||||||||||||||||||||||||
|
ABM8-20.000MHZ-10-1-U-T
Abracon Corporation
|
$0.0332 | Yes | Yes | Active | Unknown | ||||||||||||||||||||||
|
ABLS-11.0592MHZ-L4Q-T
Abracon Corporation
|
$0.0435 | Active | Unknown | ||||||||||||||||||||||||
|
ABLS-12.000MHZ-20-B-3-H-T
Abracon Corporation
|
$0.0444 | Yes | Active | 12 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | HC/49US, SMD, 2 PIN | 8541.60.00.50 | ||||
|
ABLS-3.579545MHZ-D-3-Y-T
Abracon Corporation
|
$0.0452 | Yes | Active | 3.5795 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 180 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | HC/49US, SMD, 2 PIN | 8541.60.00.30 | ||||
|
ABLS-24.576MHZ-B4-F-T
Abracon Corporation
|
$0.0454 | Active | Unknown |