Filter Your Search
1 - 10 of 12 results
|
45N240
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 24 MHz | 50 ppm | 0.005 % | 30 Ω | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 500 µW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.60 | ||||
|
45N250
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 25 MHz | 50 ppm | 0.005 % | 30 Ω | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 500 µW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.60 | ||||
|
45N200-32
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 20 MHz | 50 ppm | 0.005 % | 32 pF | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; LOAD CAPACITANCE 18 TO 32 PF | 500 µW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.50 | |||
|
45N221
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 22.1184 MHz | 50 ppm | 0.005 % | 30 Ω | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 500 µW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.60 | |||
|
45N209
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 20.945 MHz | 50 ppm | 0.005 % | 30 Ω | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 500 µW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.60 | |||
|
45N200
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 MHz | 50 ppm | 0.005 % | 30 Ω | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 500 µW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.50 | ||||
|
45N209-32
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 20.945 MHz | 50 ppm | 0.005 % | 32 pF | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; LOAD CAPACITANCE 18 TO 32 PF | 500 µW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.60 | |||
|
45N221-32
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 22.1184 MHz | 50 ppm | 0.005 % | 32 pF | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; LOAD CAPACITANCE 18 TO 32 PF | 500 µW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.60 | |||
|
45N250-32
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 25 MHz | 50 ppm | 0.005 % | 32 pF | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; LOAD CAPACITANCE 18 TO 32 PF | 500 µW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.60 | |||
|
45N240-32
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 24 MHz | 50 ppm | 0.005 % | 32 pF | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; LOAD CAPACITANCE 18 TO 32 PF | 500 µW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.60 |