Filter Your Search
21 - 30 of 2,947 results
|
B39351R0728U310
TDK Epcos
|
Check for Price | Yes | Yes | Active | 345 MHz | 0.0147 % | L5XB5XH1.35 (mm) | 85 °C | 1-PORT | 0.07 | 1.8 dB | 2.9 pF | e4 | -45 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5XB5XH1.35 (mm) | EPCOS AG | CERAMIC, QCC-8 | compliant | |||
|
B39301R0718U310
TDK Corporation
|
Check for Price | Yes | Active | 303.825 MHz | 0.0157 % | L5XB5XH1.35 (mm) | 85 °C | 1-PORT | 0.085 | 2.2 dB | 3.1 pF | e4 | -45 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5XB5XH1.35 (mm) | TDK CORP | CERAMIC, QCC-8 | compliant | ||||
|
B39431R0717U310
TDK Corporation
|
Check for Price | Yes | Active | 432.92 MHz | 0.0147 % | L5XB5XH1.35 (mm) | 85 °C | 1-PORT | 0.075 | 1.9 dB | 3.3 pF | e4 | -45 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5XB5XH1.35 (mm) | TDK CORP | CERAMIC, QCC-8 | compliant | ||||
|
B39301-R718-U310
TDK Epcos
|
Check for Price | Yes | Yes | Active | 303.825 MHz | 0.0157 % | L5XB5XH1.35 (mm) | 85 °C | 1-PORT | 0.085 | 2.2 dB | 3.1 pF | e4 | -45 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5XB5XH1.35 (mm) | EPCOS AG | CERAMIC, QCC-8 | compliant | |||
|
ASR315E-01
Abracon Corporation
|
Check for Price | Yes | Active | 315 MHz | 0.0115 % | L5.0XB5.0XH1.5 (mm)/L0.197XB0.197XH0.059 (inch) | 85 °C | 1-PORT | 0.1 | 2.4 dB | -45 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB5.0XH1.5 (mm)/L0.197XB0.197XH0.059 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 8 PIN | compliant | |||||||
|
MN95031
API Technologies Corp
|
Check for Price | Active | 1.03 GHz | 0.018 % | L5.0XB5.0XH2.12 (mm)/L0.197XB0.197XH0.083 (inch) | 100 °C | 1-PORT | 15 dB | -30 °C | 100 °C | SURFACE MOUNT | YES | L5.0XB5.0XH2.12 (mm)/L0.197XB0.197XH0.083 (inch) | API TECHNOLOGIES CORP | ROHS COMPLIANT, CERAMIC, LCC, 8 PIN | compliant | |||||||||
|
ASR433.42E
Abracon Corporation
|
Check for Price | Yes | Active | 433.42 MHz | 0.0133 % | 5mm x 5mm x 1.35mm | 85 °C | 1-PORT | 0.075 | 2.5 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | 5mm x 5mm x 1.35mm | ABRACON LLC | ROHS COMPLIANT, SMD, 8 PIN | compliant | |||||||
|
B39431-R980-U410
TDK Epcos
|
Check for Price | Yes | Yes | Active | 433.92 MHz | L3.0XB3.0XH1.1 (mm)/L0.118XB0.118XH0.043 (inch) | 125 °C | 1-PORT | R980 | 1.9 dB | 2.3 pF | e4 | -45 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.0XB3.0XH1.1 (mm)/L0.118XB0.118XH0.043 (inch) | EPCOS AG | ROHS COMPLIANT, SMD, DCC6C, 6 PIN | compliant | ||||
|
ASR315E
Abracon Corporation
|
Check for Price | Yes | Active | 315 MHz | 0.0108 % | 5.0mm x 5.0mm x 1.35mm | 85 °C | 1-PORT | 0.075 | 2 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm x 5.0mm x 1.35mm | ABRACON LLC | ROHS COMPLIANT, SMD, 8 PIN | compliant | |||||||
|
ASR303.825E
Abracon Corporation
|
Check for Price | Yes | Active | 303.825 MHz | 0.0115 % | 5.0mm x 5.0mm x 1.5mm | 85 °C | 1-PORT | 0.075 | 2.5 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm x 5.0mm x 1.5mm | ABRACON LLC | ROHS COMPLIANT, SMD, 8 PIN | compliant |