Filter Your Search
91 - 100 of 2,947 results
|
Q25NS21R0002601
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 434.175 MHz | 0.0058 % | L2.5XB2.0XH0.86 (mm)/L0.098XB0.079XH0.034 (inch) | 85 °C | 1-PORT | TAPE | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.86 (mm)/L0.098XB0.079XH0.034 (inch) | SEIKO EPSON CORP | unknown | |||||||||||
|
SARCC433M92BXM0R12
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 433.92 MHz | L3.0XB3.0XH1.15 (mm)/L0.118XB0.118XH0.045 (inch) | 85 °C | 1-PORT | TAPE AND REEL | 2.5 dB | 2.1 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.0XB3.0XH1.15 (mm)/L0.118XB0.118XH0.045 (inch) | MURATA MANUFACTURING CO LTD | unknown | CERAMIC, 6 PIN | ||||||||||
|
B39431R770U310
TDK Epcos
|
Check for Price | Yes | Yes | Active | 434.06 MHz | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | 120 °C | 1-PORT | CENTER FREQUENCY 433.81 MHZ ALSO AVAILABLE | 1.7 dB | 2.4 pF | e4 | -45 °C | 120 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | EPCOS AG | compliant | ROHS COMPLIANT, SMD, QCC8C, 8 PIN | ||||||
|
B39431R770U310
TDK Corporation
|
Check for Price | Yes | Active | 434.06 MHz | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | 120 °C | 1-PORT | CENTER FREQUENCY 433.81 MHZ ALSO AVAILABLE | 1.7 dB | 2.4 pF | e4 | -45 °C | 120 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | TDK CORP | compliant | ROHS COMPLIANT, SMD, QCC8C, 8 PIN | |||||||
|
TC0170B
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 433.92 MHz | 0.0115 % | 3.8mm X 3.8mm X 1.38mm | 85 °C | 1-PORT | 2.5 dB | 433.995 MHz | 433.845 MHz | 2.53 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.8mm X 3.8mm X 1.38mm | TAI-SAW TECHNOLOGY CO LTD | compliant | SMD, 6 PIN | |||||||
|
ZTAC3.50MG1
ECM Electronics Limited
|
Check for Price | Contact Manufacturer | 1-PORT | ECM ELECTRONICS LTD | unknown | ||||||||||||||||||||||
|
Q25FS5550002013
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 314.915 MHz | 0.0122 % | 85 °C | 1-PORT | TR, 13 INCH | -40 °C | 85 °C | SURFACE MOUNT | YES | SEIKO EPSON CORP | unknown | |||||||||||||
|
SARCC315M00BXP0R12
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 315 MHz | L3.0XB3.0XH1.15 (mm)/L0.118XB0.118XH0.045 (inch) | 85 °C | 1-PORT | TAPE AND REEL | 2.2 dB | 2.4 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.0XB3.0XH1.15 (mm)/L0.118XB0.118XH0.045 (inch) | MURATA MANUFACTURING CO LTD | unknown | CERAMIC, 6 PIN | ||||||||||
|
PARM433.92K04R
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 433.92 MHz | L3.0XB3.0XH1.5 (mm)/L0.118XB0.118XH0.059 (inch) | 85 °C | 1-PORT | TAPE AND REEL | 0.075 | 2.5 dB | 4 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.0XB3.0XH1.5 (mm)/L0.118XB0.118XH0.059 (inch) | KYOCERA CORP | unknown | ROHS COMPLIANT, MINIATURE, SMD, 6 PIN | ||||||||
|
Q25FS5550016216
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 240.55 MHz | 0.0122 % | 85 °C | 1-PORT | TR, 13 INCH | -40 °C | 85 °C | SURFACE MOUNT | YES | SEIKO EPSON CORP | unknown |