Filter Your Search
61 - 70 of 2,947 results
|
CDO2-A2-50-FREQ
Cardinal Components
|
Check for Price | Active | 0.0115 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 85 °C | 1-PORT | BULK | 0.05 | 3 dB | 980 MHz | 292 MHz | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | CARDINAL COMPONENTS INC | CASE TO-39, 3 PIN | compliant | ||||
|
CDO2-A2-50-292.000000
Cardinal Components
|
Check for Price | Active | 292 MHz | 0.0115 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 85 °C | 1-PORT | BULK | 0.05 | 3 dB | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | CARDINAL COMPONENTS INC | CASE TO-39, 3 PIN | compliant | |||||
|
CDO2-A2-75-980.000000
Cardinal Components
|
Check for Price | Active | 980 MHz | 0.0115 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 85 °C | 1-PORT | BULK | 0.075 | 3 dB | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | CARDINAL COMPONENTS INC | CASE TO-39, 3 PIN | compliant | |||||
|
CDO2-A0-50-292.000000
Cardinal Components
|
Check for Price | Active | 292 MHz | 0.0039 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 60 °C | 1-PORT | BULK | 0.05 | 3 dB | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | CARDINAL COMPONENTS INC | CASE TO-39, 3 PIN | compliant | |||||
|
CDO2-A0-50-980.000000
Cardinal Components
|
Check for Price | Active | 980 MHz | 0.0039 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 60 °C | 1-PORT | BULK | 0.05 | 3 dB | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | CARDINAL COMPONENTS INC | CASE TO-39, 3 PIN | compliant | |||||
|
TD0129A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 1 GHz | 0.018 % | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | 85 °C | 2-PORT | TR, 13 INCH | 8 dB | 2.3 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | TAI-SAW TECHNOLOGY CO LTD | SMD, 6 PIN | compliant | |||||
|
CDO2-A0-100-292.000000
Cardinal Components
|
Check for Price | Active | 292 MHz | 0.0039 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 60 °C | 1-PORT | BULK | 0.1 | 3 dB | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | CARDINAL COMPONENTS INC | CASE TO-39, 3 PIN | compliant | |||||
|
CDO2-A0-75-292.000000
Cardinal Components
|
Check for Price | Active | 292 MHz | 0.0039 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 60 °C | 1-PORT | BULK | 0.075 | 3 dB | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | CARDINAL COMPONENTS INC | CASE TO-39, 3 PIN | compliant | |||||
|
CDO2-A0-100-980.000000
Cardinal Components
|
Check for Price | Active | 980 MHz | 0.0039 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 60 °C | 1-PORT | BULK | 0.1 | 3 dB | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | CARDINAL COMPONENTS INC | CASE TO-39, 3 PIN | compliant | |||||
|
CDO2-A2-100-292.000000
Cardinal Components
|
Check for Price | Active | 292 MHz | 0.0115 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 85 °C | 1-PORT | BULK | 0.1 | 3 dB | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | CARDINAL COMPONENTS INC | CASE TO-39, 3 PIN | compliant |