Parametric results for: B39321R822H210 under SAW Resonators

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: b39321r822h210 Sorted By: Operating Frequency-Nom
Select parts from the table below to compare.
Compare
Compare
B39321-R822-H210
TDK Corporation
Check for Price Yes Active 319.508 MHz L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) 125 °C 1-PORT 1.9 dB 2.7 pF e4 -40 °C 125 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) TDK CORP CERAMIC, QCC4A, 4 PIN compliant
B39321-R822-H210
TDK Epcos
Check for Price Yes Yes Active 319.508 MHz L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) 125 °C 1-PORT 1.9 dB 2.7 pF e4 -40 °C 125 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) EPCOS AG CERAMIC, QCC4A, 4 PIN compliant
B39321R822H210
TDK Epcos
Check for Price Active 319.508 MHz L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) 125 °C 1-PORT R822 1.9 dB 2.7 pF -45 °C 125 °C SURFACE MOUNT YES L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) EPCOS AG ROHS COMPLIANT, QCC4A, SMD, 4 PIN unknown