Filter Your Search
1 - 3 of 3 results
|
B39321-R822-H210
TDK Corporation
|
Check for Price | Yes | Active | 319.508 MHz | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | 125 °C | 1-PORT | 1.9 dB | 2.7 pF | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | TDK CORP | CERAMIC, QCC4A, 4 PIN | compliant | ||||
|
B39321-R822-H210
TDK Epcos
|
Check for Price | Yes | Yes | Active | 319.508 MHz | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | 125 °C | 1-PORT | 1.9 dB | 2.7 pF | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | EPCOS AG | CERAMIC, QCC4A, 4 PIN | compliant | |||
|
B39321R822H210
TDK Epcos
|
Check for Price | Active | 319.508 MHz | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | 125 °C | 1-PORT | R822 | 1.9 dB | 2.7 pF | -45 °C | 125 °C | SURFACE MOUNT | YES | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | EPCOS AG | ROHS COMPLIANT, QCC4A, SMD, 4 PIN | unknown |