Filter Your Search
1 - 10 of 77,940 results
|
RS407L-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 4 A | 1.1 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 200 A | 1 | Not Qualified | R-PSIP-W4 | e3 | UL RECOGNIZED | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | MICRO COMMERCIAL COMPONENTS | RS-4L, 4 PIN | 4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
GBPC602/51-E4
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 3 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 175 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 150 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | VISHAY SEMICONDUCTORS | S-PUFM-W4 | 4 | unknown | EAR99 | 8541.10.00.80 | CASE GBPC | |||||||||||
|
BR810G
EIC Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 250 A | 125 °C | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||
|
MB28S
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 850 mV | SILICON | 80 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 80 V | 4 | SCHOTTKY | 50 A | 1 | R-PDSO-G4 | TO-269AA | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOOD-ARK ELECTRONICS CO LTD | R-PDSO-G4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
KBPC3502PW
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 35 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 400 A | 175 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
KBPC610
Fullywell Semiconductor Co Ltd
|
Check for Price | No | Contact Manufacturer | 6 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 150 A | e0 | 125 °C | Tin/Lead (Sn/Pb) | FULLYWELL SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
B500C1500
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 1.5 A | 1 V | SILICON | 1.2 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.2 kV | 4 | HIGH RELIABILITY | 50 A | 1 | O-PBCY-W4 | e0 | UL RECOGNIZED | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | WON-TOP ELECTRONICS CO LTD | PLASTIC, WOB, 4 PIN | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
KBPC1005
Semitronics Corp
|
Check for Price | No | Contact Manufacturer | 3 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | e0 | 125 °C | Tin/Lead (Sn/Pb) | SEMITRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
B125C1000
GD Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 1.2 A | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | GD RECTIFIERS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
GBP306
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 70 A | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PAN JIT INTERNATIONAL INC | compliant | EAR99 |