Parametric results for: DI%20L6 under Bridge Rectifier Diodes

Filter Your Search

61 - 70 of 78,249 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
S380
Diotec Semiconductor AG
$0.0756 Yes Active 800 mA 1.1 V 10 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 800 V 4 44 A 1 800 V Not Qualified R-PDSO-G4 e1 UL RECOGNIZED TO-269AA 1 150 °C -50 °C 260 5 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL DIOTEC SEMICONDUCTOR AG TO-269AA 4 not_compliant EAR99 8541.10.00.80 Diotec
B500S15A
Diotec Semiconductor AG
$0.0763 Yes Active 1.5 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 1 kV 4 UL RECOGNIZED 50 A 1 1 kV Not Qualified R-PDSO-G4 UL RECOGNIZED 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG DIP 4 compliant EAR99 8541.10.00.80 Diotec DIP-4
DB102S
Yangzhou Yangjie Electronics Co Ltd
$0.0763 Yes Obsolete 1 A 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 100 V 4 30 A 1 e3 1 150 °C 260 TIN YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
DB104S
Yangzhou Yangjie Electronics Co Ltd
$0.0763 Yes Active 1 A 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 400 V 4 30 A 1 e3 1 150 °C 260 TIN YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
MB10S
Diotec Semiconductor AG
$0.0769 Yes Active 500 mA 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 1 kV 4 35 A 1 150 °C NOT SPECIFIED NOT SPECIFIED DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec
DB107S
Yangzhou Yangjie Electronics Co Ltd
$0.0770 Yes Active 1 A 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 1 kV 4 30 A 1 e3 1 150 °C 260 TIN YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
MB6S
SPC Multicomp
$0.0777 Yes Active 800 mA 1.1 V 5 µA SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 30 A 1 600 V R-PDSO-G4 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 8541.10.00.80
B125S-SLIM
Diotec Semiconductor AG
$0.0777 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 250 V 4 50 A 1 250 V R-PDSO-G4 e3 UL RECOGNIZED 1 150 °C -50 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.80 SOP-4 2019-01-04
DF08M
onsemi
$0.0780 Yes Obsolete 1.5 A 1.1 V 3.1 W SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 50 A 1 Not Qualified R-PDIP-T4 e3 UL RECOGNIZED 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE DUAL ONSEMI not_compliant EAR99 8541.10.00.80 onsemi DIP-4 646CL
B125S15A
Diotec Semiconductor AG
$0.0782 Yes Active 1.5 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 250 V 4 UL RECOGNIZED 50 A 1 250 V Not Qualified R-PDSO-G4 UL RECOGNIZED 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG DIP 4 compliant EAR99 8541.10.00.80 DIP-4