Parametric results for: GBPC35005W under Bridge Rectifier Diodes

Filter Your Search

1 - 10 of 78,249 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MB2S
Yangzhou Yangjie Electronics Co Ltd
$0.0358 Yes Active 800 mA 1.05 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 200 V 4 30 A 1 150 °C YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
MB4S
Yangzhou Yangjie Electronics Co Ltd
$0.0358 Yes Active 800 mA 1.05 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 400 V 4 30 A 1 150 °C YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
ABS8
Diotec Semiconductor AG
$0.0361 Yes Active 800 mA 1.1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 800 V 4 30 A 1 R-PDSO-G4 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 Diotec
ABS6
Diotec Semiconductor AG
$0.0366 Yes Active 800 mA 1.1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 30 A 1 R-PDSO-G4 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 Diotec
ABS4
Diotec Semiconductor AG
$0.0368 Yes Active 800 mA 1.1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 400 V 4 30 A 1 R-PDSO-G4 e2 1 150 °C -50 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN SILVER GULL WING DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.80 Diotec
ABS2
Diotec Semiconductor AG
$0.0368 Yes Active 800 mA 1.1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 200 V 4 30 A 1 R-PDSO-G4 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 Diotec
ABS10
Diotec Semiconductor AG
$0.0368 Yes Active 800 mA 1.1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 1 kV 4 30 A 1 R-PDSO-G4 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 Diotec
B4S
DC Components Co Ltd
$0.0393 Contact Manufacturer 500 mA 1.1 V 5 µA SILICON 400 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 400 V 4 25 A 1 400 V R-PDSO-G4 150 °C -50 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DC COMPONENTS CO LTD unknown
B10S
DC Components Co Ltd
$0.0401 Contact Manufacturer DC COMPONENTS CO LTD unknown DC COMPONENTS CO., LTD
B2S
DC Components Co Ltd
$0.0431 Contact Manufacturer 500 mA 1.1 V 5 µA SILICON 200 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 200 V 4 25 A 1 200 V R-PDSO-G4 150 °C -50 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DC COMPONENTS CO LTD unknown