Filter Your Search
1 - 10 of 183 results
|
DF06S-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 1 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | Not Qualified | R-PDSO-G4 | 1 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SENSITRON SEMICONDUCTOR | R-PDSO-G4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
DF06M45
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1 A | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | 1 | Not Qualified | R-PDIP-T4 | e0 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | VISHAY SEMICONDUCTORS | R-PDIP-T4 | 4 | unknown | DFM | ||||||||||||
|
DF06S/27
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 50 A | 1 | Not Qualified | R-PDSO-G4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | VISHAY SEMICONDUCTORS | PLASTIC, CASE DFS, 4 PIN | unknown | ||||||||||||||||
|
DF06S
Formosa Microsemi Co Ltd
|
Check for Price | Active | 1 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FORMOSA MICROSEMI CO LTD | PLASTIC, DFS, 4 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
DF06M-T
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | 1 | Not Qualified | R-PDIP-T4 | e3 | UL RECOGNIZED | 1 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | DIODES INC | R-PDIP-T4 | 4 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
DF06S
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 1 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 50 A | 1 | Not Qualified | R-PDSO-G4 | UL RECOGNIZED | 1 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||||||
|
DF06M
Galaxy Microelectronics
|
Check for Price | Yes | Active | 1 A | 1.1 V | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | 1 | 150 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
DF08STR
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 50 A | 1 | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 250 | 40 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | FAGOR ELECTRONICA S COOP | ROHS COMPLIANT, MINIATURE, PLASTIC, DFS, 4 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
DF06STR16
International Rectifier
|
Check for Price | No | Transferred | 1 A | 1 V | 5 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 31 A | 1 | Not Qualified | R-PDSO-G4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | R-PDSO-G4 | 4 | unknown | EAR99 | 8541.10.00.80 | DIP | ||||||||||
|
DF06MTRR16
International Rectifier
|
Check for Price | No | Obsolete | 1 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 31 A | 1 | Not Qualified | R-PDIP-T4 | e0 | UL RECOGNIZED | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | R-PDIP-T4 | 4 | compliant | EAR99 | 8541.10.00.80 | DIP |