Filter Your Search
1 - 2 of 2 results
|
FB5000M
Fagor Electrónica
|
Check for Price | Yes | Active | 50 A | 1.1 V | 5 µA | SILICON | 20 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 400 A | 1 | 50 V | S-PUFM-D4 | e4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Silver (Ag) | SOLDER LUG | UPPER | FAGOR ELECTRONICA S COOP | S-PUFM-D4 | compliant | EAR99 | 8541.10.00.80 | |||||
|
FB5000
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 50 A | 1.2 V | 10 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 500 A | 1 | Not Qualified | S-PUFM-D4 | e3 | 1 | 150 °C | -55 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN | SOLDER LUG | UPPER | FAGOR ELECTRONICA S COOP | S-PUFM-D4 | unknown | EAR99 | 8541.10.00.80 |