Filter Your Search
1 - 10 of 49 results
|
SLDB105S-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | R-PDSO-G4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RECTRON LTD | R-PDSO-G4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
LDB105S-C
Rectron Semiconductor
|
Check for Price | Active | 1 A | 1 V | 1 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | 600 V | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | 2020-04-09 | |||||||||
|
SLDB104S-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 30 A | 1 | R-PDSO-G4 | e3 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | RECTRON LTD | R-PDSO-G4 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
LDB101S
Rectron Semiconductor
|
Check for Price | Active | 1 A | 1 V | 1 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 30 A | 1 | 50 V | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | 2020-04-09 | |||||||||
|
SLDB101S
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 30 A | 1 | Not Qualified | R-PDSO-G4 | e3 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | RECTRON LTD | R-PDSO-G4 | compliant | EAR99 | 8541.10.00.80 | 4 | ||||||
|
LDB107S
Rectron Semiconductor
|
Check for Price | Active | 1 A | 1 V | 1 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 30 A | 1 | 1 kV | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | 2020-04-09 | |||||||||
|
SLDB102S-HF-T
Rectron Semiconductor
|
Check for Price | Active | 1 A | 1.1 V | 5 µA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 100 V | 4 | 30 A | 1 | 100 V | R-PDSO-G4 | TS-16949 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
LDB101S-C
Rectron Semiconductor
|
Check for Price | Active | 1 A | 1 V | 1 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 30 A | 1 | 50 V | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | 2020-04-09 | |||||||||
|
SLDB103S
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | 30 A | 1 | Not Qualified | R-PDSO-G4 | e3 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | RECTRON LTD | R-PDSO-G4 | compliant | EAR99 | 8541.10.00.80 | 4 | ||||||
|
SLDB101S-HF-T
Rectron Semiconductor
|
Check for Price | Active | 1 A | 1.1 V | 5 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 30 A | 1 | 50 V | R-PDSO-G4 | TS-16949 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 |