Filter Your Search
1 - 10 of 77,174 results
|
FBI10B7M1-4
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 3 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 170 A | 1 | Not Qualified | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-4 | 4 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
KB62B500/440-25
Herrmann Kg
|
Check for Price | Obsolete | 25 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 600 A | 1 | 150 °C | HERRMANN KG | unknown | EAR99 | |||||||||||||||||||||||||||
|
B4S
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | 800 mA | 1 V | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 30 A | 1 | 150 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||
|
DBF10E
onsemi
|
Check for Price | Active | 1 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 30 A | 1 | 150 °C | ON SEMICONDUCTOR | compliant | EAR99 | |||||||||||||||||||||||||||
|
KBPC3504
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 35 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 400 A | 1 | Not Qualified | S-PUFM-D4 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | SENSITRON SEMICONDUCTOR | S-PUFM-D4 | 4 | compliant | |||||||||||
|
70MT160PBPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 75 A | 1.45 V | SILICON | 1.6 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.6 kV | 6 | 398 A | 3 | Not Qualified | R-XUFM-X5 | UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | R-XUFM-X5 | 7 | compliant | EAR99 | 8541.10.00.80 | MODULE | ||||||
|
CBR25-010LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 25 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 350 A | 1 | Not Qualified | S-PUFM-D4 | e3 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | S-PUFM-D4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SDA38FHF
Solid State Devices Inc (SSDI)
|
Check for Price | No | No | Active | 3 A | 1.3 V | 40 ns | SILICON | 420 V | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 600 V | 6 | 75 A | 3 | Not Qualified | R-XUFM-X5 | e0 | ISOLATED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | SOLID STATE DEVICES INC | R-XUFM-X5 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
N50430B1EB1S
Microsemi Corporation
|
Check for Price | No | No | Obsolete | SILICON | 300 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 300 V | 4 | 1 | Not Qualified | R-XXMA-X | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | MICROSEMI CORP | R-XXMA-X | compliant | EAR99 | |||||||||||||||||
|
SL6320
Sensitron Semiconductors
|
Check for Price | No | No | Active | 7.5 A | 1.4 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 200 V | 6 | 50 A | 3 | Not Qualified | R-CSFM-X5 | e0 | 1 | 150 °C | 5 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | SINGLE | SENSITRON SEMICONDUCTOR | R-CSFM-X5 | compliant | EAR99 | 8541.10.00.80 |