Filter Your Search
1 - 3 of 3 results
|
SKD115/18
SEMIKRON
|
Check for Price | Yes | Yes | Active | 110 A | 1.25 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.8 kV | 6 | 1.15 kA | 3 | Not Qualified | R-XUFM-X15 | e3/e4 | UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 15 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-XUFM-X15 | 15 | CASE G 57 | compliant | EAR99 | 8541.10.00.80 | ||
|
SKD115/12
SEMIKRON
|
Check for Price | Yes | Yes | Active | 110 A | 1.25 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.2 kV | 6 | 1.15 kA | 3 | Not Qualified | R-XUFM-X15 | e3/e4 | UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 15 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-XUFM-X15 | 15 | CASE G 57 | compliant | EAR99 | 8541.10.00.80 | ||
|
SKD115/16
SEMIKRON
|
Check for Price | Yes | Yes | Active | 110 A | 1.25 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.6 kV | 6 | 1.15 kA | 3 | Not Qualified | R-XUFM-X15 | e2 | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 15 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-XUFM-X15 | 15 | CASE G 57 | compliant | EAR99 | 8541.10.00.80 |