Filter Your Search
1 - 2 of 2 results
|
ASB408L
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 4 A | 1 V | 5 µA | SILICON | 850 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | AVALANCHE | HIGH RELIABILITY | 200 A | 1 | Not Qualified | R-PSIP-W4 | UL RECOGNIZED | 125 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | DIOTEC ELECTRONICS CORP | R-PSIP-W4 | 4 | unknown | EAR99 | 8541.10.00.80 | ||
|
SB408L
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 4 A | 1 V | 5 pA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | AVALANCHE | HIGH RELIABILITY | 200 A | 1 | Not Qualified | R-PSIP-W4 | UL RECOGNIZED | 125 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | DIOTEC ELECTRONICS CORP | PLASTIC, SB4, 4 PIN | 4 | unknown | EAR99 | 8541.10.00.80 |