Filter Your Search
11 - 20 of 8,945 results
|
CL40M45-AQ
Diotec Semiconductor AG
|
$0.1257 | Yes | Active | 3 V | 40 mA | 1 W | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 90 V | 1 | FIELD EFFECT | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMB, 2 PIN | compliant | Diotec | |||||||||||
|
CMJ4500
Central Semiconductor Corp
|
$3.9162 | No | No | Active | 3.7 V | 4.5 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | 200 kΩ | 10 kΩ | Not Qualified | R-PDSO-F2 | e6 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Bismuth (Sn/Bi) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | SOD-123FL, 2 PIN | not_compliant | 2 | EAR99 | 8541.10.00.70 | ||||||
|
1N5309
American Power Devices Inc
|
$5.1519 | Obsolete | 2.25 V | 3 mA | CURRENT REGULATOR DIODE | SINGLE | 1 | ISOLATED | AMERICAN POWER DEVICES INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
1N5314
American Power Devices Inc
|
$5.1519 | Obsolete | 2.9 V | 4.7 mA | CURRENT REGULATOR DIODE | SINGLE | 1 | ISOLATED | AMERICAN POWER DEVICES INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
JAN1N7055-1
Microchip Technology Inc
|
$7.8844 | No | Active | 7.2 V | 10 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 50 V | 1 | 10 kΩ | ISOLATED | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||
|
JAN1N7053-1
Microchip Technology Inc
|
$7.8844 | No | Active | 5.9 V | 8.2 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 60 V | 1 | 30 kΩ | ISOLATED | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||
|
JAN1N7048-1
Microchip Technology Inc
|
$7.8844 | No | Active | 3.67 V | 5.1 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 80 V | 1 | 100 kΩ | ISOLATED | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||
|
JAN1N7049-1
Microchip Technology Inc
|
$7.8844 | No | Active | 4.03 V | 5.6 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 80 V | 1 | 90 kΩ | ISOLATED | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||
|
JAN1N7051-1
Microchip Technology Inc
|
$7.8844 | No | Active | 4.9 V | 6.8 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 70 V | 1 | 70 kΩ | ISOLATED | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||
|
JAN1N7050-1
Microchip Technology Inc
|
$7.8844 | No | Active | 4.46 V | 6.2 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 70 V | 1 | 80 kΩ | ISOLATED | MICROCHIP TECHNOLOGY INC | compliant |