Filter Your Search
31 - 40 of 21,123 results
|
SMS3923-079LF
Skyworks Solutions Inc
|
$0.3933 | Yes | Yes | Active | 50 mA | 1 V | 1.3 pF | 6 THz | 500 nA | 75 mW | SILICON | 20 V | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | S BAND TO C BAND | 15 V | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | SKYWORKS SOLUTIONS INC | SC-79 | SC-79, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.60 | Skyworks | |||||||||||||
|
MMBD452LT1G
onsemi
|
$0.1498 | Yes | Active | 1.5 pF | 225 mW | SILICON | MIXER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | SCHOTTKY | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | LOW BARRIER | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.60 | onsemi | 318-08 | |||||||||||||||||
|
DAN235UT106
ROHM Semiconductor
|
$0.1512 | Yes | Yes | Active | 1 V | 1.2 pF | 150 mW | SILICON | MIXER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | HIGH RELIABILITY | Not Qualified | R-PDSO-G3 | e1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.60 | ROHM Semiconductor | ||||||||||||||||||||||||
|
BAS70-04,215
Nexperia
|
$0.0736 | Yes | Active | 70 mA | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 mA | 1 | 70 V | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | Nexperia | SOT23 | ||||||||||||
|
SMS3924-079LF
Skyworks Solutions Inc
|
$0.3933 | Yes | Yes | Active | 50 mA | 550 mV | 1.83 pF | 6 THz | 200 nA | 75 mW | SILICON | 8 V | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | S BAND TO C BAND | 50 V | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | SKYWORKS SOLUTIONS INC | SC-79 | SC-79, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.60 | Skyworks | 1999-05-30 | ||||||||||||
|
DAP236UT106
ROHM Semiconductor
|
$0.1881 | Yes | Yes | Active | 1 V | 1.2 pF | 150 mW | SILICON | MIXER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 35 V | 2 | HIGH RELIABILITY | Not Qualified | R-PDSO-G3 | e1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.60 | ROHM Semiconductor | |||||||||||||||||||||||
|
MA4E1317
MACOM
|
$2.0826 | Yes | Active | 0.06 pF | GALLIUM ARSENIDE | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | STATIC SENSITIVE | MILLIMETER WAVE BAND | 100 mW | Not Qualified | R-XBCC-N2 | 125 °C | NOT APPLICABLE | NOT APPLICABLE | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | M/A-COM INC | 2 | unknown | EAR99 | 8541.10.00.60 | MACOM | CASE 1278 | ||||||||||||||||||||||||
|
1PS66SB17,115
Nexperia
|
$0.1858 | Yes | Active | 1 pF | SILICON | MIXER DIODE | SEPARATE, 3 ELEMENTS | YES | 3 | SCHOTTKY | Not Qualified | R-PDSO-F6 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOT | PLASTIC PACKAGE-6 | 6 | compliant | EAR99 | 8541.10.00.60 | Nexperia | SOT666 | |||||||||||||||||||||
|
1PS70SB86,115
Nexperia
|
$0.1865 | Yes | Active | SILICON | MIXER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 2 | SCHOTTKY | ULTRA HIGH FREQUENCY | Not Qualified | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | PLASTIC, SC-70, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.60 | Nexperia | SOT323 | |||||||||||||||||||||
|
PMBD354,215
Nexperia
|
$0.1343 | Yes | Active | 1 pF | SILICON | MIXER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | SCHOTTKY | ULTRA HIGH FREQUENCY | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 100 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | compliant | 8541.10.00.70 | Nexperia | SOT23 | 2017-02-01 |