Parametric results for: HSMS281B under Microwave Mixer Diodes

Filter Your Search

31 - 40 of 22,202 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1PS70SB82,115
Nexperia
$0.1345 Active SILICON MIXER DIODE SINGLE YES 1 SCHOTTKY ULTRA HIGH FREQUENCY Not Qualified R-PDSO-G3 e3 IEC-60134 1 125 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 R-PDSO-G3 3 SOT323 compliant EAR99 8541.10.00.60 Nexperia
BA89202VH6127XTSA1
Infineon Technologies AG
$0.1361 Yes Yes Obsolete 1.4 pF SILICON MIXER DIODE SINGLE YES 1 VERY HIGH FREQUENCY R-PDSO-F2 AEC-Q101 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL INFINEON TECHNOLOGIES AG ROHS COMPLIANT, SC-79, 2 PIN compliant EAR99 8541.10.00.60 Infineon
1SS315(TPH3,F)
Toshiba America Electronic Components
$0.1368 Yes Active SILICON MIXER DIODE YES 125 °C NOT SPECIFIED NOT SPECIFIED TOSHIBA CORP compliant EAR99 8541.10.00.60 Toshiba
BAT62E6327HTSA1
Infineon Technologies AG
$0.1461 Yes Yes Active 20 mA 1 V 0.6 pF 6 GHz 10 µA 100 mW SILICON 40 V MIXER DIODE ANTI-PARALLEL CONNECTED, 2 ELEMENTS YES 2 SCHOTTKY C BAND 40 V LOW BARRIER Not Qualified R-PDSO-G4 e3 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED ANODE 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG R-PDSO-G4 compliant EAR99 8541.10.00.60 Infineon
BAT17,215
Nexperia
$0.1476 Yes Active 30 A 600 mV 1 pF 250 nA SILICON 4 V MIXER DIODE SINGLE YES 1 SCHOTTKY ULTRA HIGH FREQUENCY 8 dB Not Qualified R-PDSO-G3 e3 IEC-60134 1 100 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 8541.10.00.60 Nexperia 1993-10-01
MMBD452LT1G
onsemi
$0.1493 Yes Active 1.5 pF 225 mW SILICON MIXER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 SCHOTTKY VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY LOW BARRIER Not Qualified R-PDSO-G3 e3 TO-236AB 1 125 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, 3 PIN 3 318-08 compliant EAR99 8541.10.00.60 onsemi
BAT1707E6327HTSA1
Infineon Technologies AG
$0.1493 Yes Active 0.75 pF 150 mW SILICON MIXER DIODE SEPARATE, 2 ELEMENTS YES 2 SCHOTTKY VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY R-PDSO-G4 e3 1 150 °C NOT SPECIFIED NOT SPECIFIED CATHODE 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG R-PDSO-G4 compliant EAR99 8541.10.00.60 Infineon
RB886CMT2R
ROHM Semiconductor
$0.1496 Yes Active 10 mA 350 mV 120 µA SILICON RECTIFIER DIODE SINGLE YES 15 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 1 5 V R-PDSO-F2 e3 1 125 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL ROHM CO LTD SOD-923, 2 PIN compliant EAR99 8541.10.00.70 ROHM Semiconductor 2018-08-09
MMBD354LT1G
onsemi
$0.1504 Yes Active 1 pF 225 mW SILICON MIXER DIODE COMMON CATHODE, 2 ELEMENTS YES 2 ULTRA HIGH FREQUENCY Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318-08 compliant EAR99 8541.10.00.60 onsemi
1PS76SB17,115
Nexperia
$0.1539 Yes Active 1 pF SILICON MIXER DIODE SINGLE YES 1 SCHOTTKY ULTRA HIGH FREQUENCY Not Qualified R-PDSO-G2 e3 AEC-Q101; IEC-60134 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOD PLASTIC, SC-76, 2 PIN 2 SOD323 compliant EAR99 8541.10.00.60 Nexperia 1996-10-14