Parametric results for: SMS1529-50 under Microwave Mixer Diodes

Filter Your Search

11 - 20 of 22,202 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMBD701LT1G
onsemi
$0.0705 Yes Active 1 pF 200 mW SILICON MIXER DIODE SINGLE YES 1 SCHOTTKY ULTRA HIGH FREQUENCY Not Qualified R-PDSO-G3 e3 TO-236AB 1 125 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD TO-236, 3 PIN 3 318-08 compliant EAR99 8541.10.00.60 onsemi
BAS70-05FILM
STMicroelectronics
$0.0721 Yes Active 70 mA 410 mV 2 pF 200 mW SILICON MIXER DIODE COMMON CATHODE, 2 ELEMENTS YES 70 V 2 SCHOTTKY ULTRA HIGH FREQUENCY 1 A Not Qualified R-PDSO-G3 e3 1 150 °C -55 °C 260 NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL STMICROELECTRONICS compliant EAR99 8541.10.00.60 STMicroelectronics
BAS70-05,215
Nexperia
$0.0722 Yes Active 70 mA 410 mV 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 70 V 2 SCHOTTKY SWITCHING 100 mA 1 70 V Not Qualified R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant EAR99 8541.10.00.70 Nexperia 1996-10-01
DB2J31400L
Panasonic Electronic Components
$0.0725 Yes Transferred 30 mA 400 mV SILICON MIXER DIODE SINGLE YES 30 V 1 L BAND R-PDSO-F2 125 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANASONIC CORP HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, 2 PIN unknown EAR99 8541.10.00.60 Panasonic
MMBD301LT1G
onsemi
$0.0750 Yes Active 1.5 pF 200 mW SILICON MIXER DIODE SINGLE YES 1 SCHOTTKY ULTRA HIGH FREQUENCY Not Qualified R-PDSO-G3 e3 TO-236 1 125 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, 3 PIN 3 318-08 compliant EAR99 8541.10.00.60 onsemi
MMDL770T1G
onsemi
$0.0761 Yes Active 1 V 1 pF 200 mW SILICON MIXER DIODE SINGLE YES 70 V 1 SCHOTTKY VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-323 2 LEAD LEAD FREE, PLASTIC, CASE 477-02, 2 PIN 2 477-02 compliant EAR99 8541.10.00.60 onsemi
DA2J10100L
Panasonic Electronic Components
$0.0812 Yes Transferred 1.2 pF SILICON MIXER DIODE SINGLE YES 1 VERY HIGH FREQUENCY R-PDSO-F2 1 85 °C -40 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANASONIC CORP SC-90A, 2 PIN compliant EAR99 8541.10.00.60 Panasonic
DAN235ETL
ROHM Semiconductor
$0.0922 Yes Yes Active 1 V 1.2 pF 150 mW SILICON MIXER DIODE COMMON CATHODE, 2 ELEMENTS YES 2 HIGH RELIABILITY Not Qualified R-PDSO-G3 e1 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD compliant EAR99 8541.10.00.60 ROHM Semiconductor
BAS70-06FILM
STMicroelectronics
$0.0938 Yes Active 70 mA 410 mV 2 pF 200 mW SILICON MIXER DIODE COMMON ANODE, 2 ELEMENTS YES 70 V 2 SCHOTTKY ULTRA HIGH FREQUENCY 1 A Not Qualified R-PDSO-G3 e3 1 150 °C -55 °C 235 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL STMICROELECTRONICS compliant EAR99 8541.10.00.60 STMicroelectronics
SMMBD770T1G
onsemi
$0.0965 Yes Active RECTIFIER DIODE e3 1 260 30 MATTE TIN ONSEMI SC-70 (SOT-323) 3 LEAD 3 419-04 compliant EAR99 onsemi