Parametric results for: hsms-2805 under Microwave Mixer Diodes

Filter Your Search

11 - 20 of 22,205 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BAS70-05FILM
STMicroelectronics
$0.0667 Yes Active 70 mA 410 mV 2 pF 200 mW SILICON MIXER DIODE COMMON CATHODE, 2 ELEMENTS YES 70 V 2 SCHOTTKY ULTRA HIGH FREQUENCY 1 A Not Qualified R-PDSO-G3 e3 1 150 °C -55 °C 260 NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL STMICROELECTRONICS compliant EAR99 8541.10.00.60 STMicroelectronics
1SS315(TPH3,F)
Toshiba America Electronic Components
$0.0671 Yes Not Recommended SILICON MIXER DIODE YES 125 °C NOT SPECIFIED NOT SPECIFIED TOSHIBA CORP compliant EAR99 8541.10.00.60 Toshiba
DA3X101A0L
Panasonic Electronic Components
$0.0742 Yes Transferred 1.2 pF SILICON MIXER DIODE SINGLE YES 1 VERY HIGH FREQUENCY R-PDSO-G3 TO-236AA 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANASONIC CORP compliant EAR99 8541.10.00.60 Panasonic SC-59A, 3 PIN
DA3X101K0L
Panasonic Electronic Components
$0.0754 Yes Transferred 1.2 pF SILICON MIXER DIODE SINGLE YES 1 VERY HIGH FREQUENCY R-PDSO-G3 TO-236AA 1 85 °C -40 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANASONIC CORP compliant EAR99 8541.10.00.60 Panasonic SC-59A, 3 PIN
MMDL770T1G
onsemi
$0.0759 Yes Active 1 V 1 pF 200 mW SILICON MIXER DIODE SINGLE YES 70 V 1 SCHOTTKY VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.60 onsemi LEAD FREE, PLASTIC, CASE 477-02, 2 PIN SOD-323 2 LEAD 2 477-02
MMBD701LT1G
onsemi
$0.0770 Yes Active 1 pF 200 mW SILICON MIXER DIODE SINGLE YES 1 SCHOTTKY ULTRA HIGH FREQUENCY Not Qualified R-PDSO-G3 e3 TO-236AB 1 125 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.60 onsemi TO-236, 3 PIN SOT-23 (TO-236) 3 LEAD 3 318-08
MMBD301LT3G
onsemi
$0.0780 Yes Active 450 mV 1.5 pF 200 mW SILICON MIXER DIODE SINGLE YES 30 V 1 SCHOTTKY ULTRA HIGH FREQUENCY Not Qualified R-PDSO-G3 e3 TO-236 1 125 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.60 onsemi HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, 3 PIN SOT-23 (TO-236) 3 LEAD 3 318-08
DB2J31400L
Panasonic Electronic Components
$0.0783 Yes Transferred 30 mA 400 mV SILICON MIXER DIODE SINGLE YES 30 V 1 L BAND R-PDSO-F2 125 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANASONIC CORP unknown EAR99 8541.10.00.60 Panasonic HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, 2 PIN
BAS70-05,215
Nexperia
$0.0802 Yes Active 70 mA 410 mV 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 70 V 2 SCHOTTKY SWITCHING 100 mA 1 70 V Not Qualified R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.70 Nexperia SOT-23, 3 PIN TO-236 3 SOT23 1996-10-01
MMBD770T1G
onsemi
$0.0839 Yes Active RECTIFIER DIODE Not Qualified e3 1 260 30 MATTE TIN ONSEMI compliant EAR99 onsemi LEAD FREE, CASE 419-04, SC-70, 3 PIN SC-70 (SOT-323) 3 LEAD 3 419-04