Filter Your Search
1 - 2 of 2 results
|
BAS70-05,215
Nexperia
|
$0.0861 | Yes | Active | 70 mA | 410 mV | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | SWITCHING | 100 mA | 1 | 70 V | Not Qualified | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | 1996-10-01 | Nexperia | ||
|
BAS70-05,215
NXP Semiconductors
|
Check for Price | Yes | Transferred | 70 mA | 410 mV | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | SWITCHING | 100 mA | 1 | 70 V | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | 8541.10.00.70 | NXP |