Parametric results for: DC1356A under Microwave Mixer Diodes

Filter Your Search

1 - 10 of 22,202 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMBD101LT1G
onsemi
$0.0127 Yes Active 600 mV 250 nA 225 mW SILICON 7 V RECTIFIER DIODE SINGLE YES 7 V 1 SCHOTTKY LOW NOISE ULTRA FAST RECOVERY 1 3 V Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD TO-236, 3 PIN 3 318-08 compliant EAR99 onsemi
BAS70-04,215
Nexperia
$0.0367 Yes Active 70 mA 1 V 10 µA SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 SCHOTTKY LOW LEAKAGE CURRENT GENERAL PURPOSE 100 mA 1 70 V R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant EAR99 Nexperia 8541.10.00.70
DB3S314F0L
Panasonic Electronic Components
$0.0393 Yes Transferred 30 mA 400 mV SILICON MIXER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 30 V 2 L BAND R-PDSO-F3 1 85 °C -40 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANASONIC CORP SC-89, 3 PIN unknown EAR99 Panasonic 8541.10.00.60
BAS70-04FILM
STMicroelectronics
$0.0424 Yes Active 70 mA 410 mV 2 pF 200 mW SILICON MIXER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 SCHOTTKY ULTRA HIGH FREQUENCY 1 A Not Qualified R-PDSO-G3 e3 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL STMICROELECTRONICS compliant EAR99 STMicroelectronics 8541.10.00.60
DAN222M3T5G
onsemi
$0.0481 Yes Active 100 mA 1.2 V 4 ns 3.5 pF 260 mW SILICON MIXER DIODE COMMON CATHODE, 2 ELEMENTS YES 80 V 2 Not Qualified R-PDSO-F3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ONSEMI SOT-723 3 LEAD CASE 631AA-01, 3 PIN 3 631AA compliant EAR99 onsemi 8541.10.00.60
MMDL301T1G
onsemi
$0.0571 Yes Active 450 mV 1.5 pF 200 mW SILICON MIXER DIODE SINGLE YES 30 V 1 SCHOTTKY VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-323 2 LEAD LEAD FREE, PLASTIC, CASE 477-02, 2 PIN 2 477-02 compliant EAR99 onsemi 8541.10.00.60
BAR18FILM
STMicroelectronics
$0.0593 Yes Active 410 mV 2 pF 200 mW SILICON MIXER DIODE SINGLE YES 70 V 1 SCHOTTKY ULTRA HIGH FREQUENCY Not Qualified R-PDSO-G3 e3 1 150 °C -55 °C 235 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL STMICROELECTRONICS compliant EAR99 STMicroelectronics 8541.10.00.60
MMSD701T1G
onsemi
$0.0624 Yes Active 1 V 1 pF 225 mW SILICON MIXER DIODE SINGLE YES 70 V 1 SCHOTTKY VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY Not Qualified R-PDSO-G2 e3 1 125 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-123 2 LEAD CASE 425-04, 2 PIN 2 425-04 compliant EAR99 onsemi 8541.10.00.60
DB2J31000L
Panasonic Electronic Components
$0.0698 Yes Transferred 200 mA 270 mV SILICON MIXER DIODE SINGLE YES 30 V 1 SCHOTTKY VERY HIGH FREQUENCY 1 A R-PDSO-F2 1 85 °C -40 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANASONIC CORP SC-90A, 2 PIN unknown EAR99 Panasonic 8541.10.00.60
MMBD770T1G
onsemi
$0.0701 Yes Active RECTIFIER DIODE Not Qualified e3 1 260 30 MATTE TIN ONSEMI SC-70 (SOT-323) 3 LEAD LEAD FREE, CASE 419-04, SC-70, 3 PIN 3 419-04 compliant EAR99 onsemi