Filter Your Search
1 - 10 of 22,205 results
|
MMBD101LT1G
onsemi
|
$0.0160 | Yes | Active | RECTIFIER DIODE | Not Qualified | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | ||||||||||||||||||||||||||||||||||
|
BAS70-04,215
Nexperia
|
$0.0292 | Yes | Active | 70 mA | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 mA | 1 | 70 V | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | Nexperia | 8541.10.00.70 | |||||||||
|
MBD330DWT1G
onsemi
|
$0.0319 | Yes | Active | 200 mA | 450 mV | 1.5 pF | 200 nA | 120 mW | SILICON | 30 V | MIXER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | EFFICIENCY | ULTRA HIGH FREQUENCY | 1 | 25 V | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-70, SC-88, 6 PIN | 6 | 419B-02 | compliant | EAR99 | onsemi | 8541.10.00.60 | ||||||||
|
MMBD101LT1
onsemi
|
$0.0506 | No | Obsolete | 1 pF | 225 mW | SILICON | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | ULTRA HIGH FREQUENCY | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 1 | 150 °C | 235 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | PLASTIC, CASE 318-08, TO-236, 3 PIN | 3 | 318 | not_compliant | EAR99 | onsemi | 8541.10.00.60 | ||||||||||||||||
|
MMDL301T1G
onsemi
|
$0.0560 | Yes | Active | 450 mV | 1.5 pF | 200 mW | SILICON | MIXER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | LEAD FREE, PLASTIC, CASE 477-02, 2 PIN | 2 | 477-02 | compliant | EAR99 | onsemi | 8541.10.00.60 | ||||||||||||||
|
DAN222M3T5G
onsemi
|
$0.0603 | Yes | Active | 100 mA | 1.2 V | 4 ns | 3.5 pF | 260 mW | SILICON | MIXER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | Not Qualified | R-PDSO-F3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOT-723 3 LEAD | CASE 631AA-01, 3 PIN | 3 | 631AA | compliant | EAR99 | onsemi | 8541.10.00.60 | |||||||||||||||
|
BAS70-04FILM
STMicroelectronics
|
$0.0615 | Yes | Active | 70 mA | 410 mV | 2 pF | 200 mW | SILICON | MIXER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | ULTRA HIGH FREQUENCY | 1 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | 8541.10.00.60 | ||||||||||||||||
|
DB3S314F0L
Panasonic Electronic Components
|
$0.0630 | Yes | Transferred | 30 mA | 400 mV | SILICON | MIXER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | L BAND | R-PDSO-F3 | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANASONIC CORP | SC-89, 3 PIN | unknown | EAR99 | Panasonic | 8541.10.00.60 | ||||||||||||||||||||||||
|
BAS70-05FILM
STMicroelectronics
|
$0.0666 | Yes | Active | 70 mA | 410 mV | 2 pF | 200 mW | SILICON | MIXER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | ULTRA HIGH FREQUENCY | 1 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | 8541.10.00.60 | ||||||||||||||||
|
MMSD701T1G
onsemi
|
$0.0667 | Yes | Active | 1 V | 1 pF | 225 mW | SILICON | MIXER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-123 2 LEAD | CASE 425-04, 2 PIN | 2 | 425-04 | compliant | EAR99 | onsemi | 8541.10.00.60 |