Parametric » Diodes » PIN Diodes

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 22,317 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Diode Capacitance-Max
Diode Capacitance-Nom
Power Dissipation-Max
Diode Forward Resistance-Max
Diode Element Material
Breakdown Voltage-Min
Diode Type Configuration Surface Mount
Number of Elements Technology Additional Feature
Application
Diode Res Test Current
Diode Res Test Frequency
Frequency Band Minority Carrier Lifetime-Nom
Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
Manufacturer Package Code
HSMP-389E-TR2
Broadcom Limited
Check for Price No Obsolete 0.3 pF 0.2 pF 2.5 Ω SILICON 100 V PIN DIODE COMMON ANODE, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE SWITCHING 1 mA 100 MHz 200 ns 5 V Not Qualified R-PDSO-G3 e0 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL SOT-323, 3 PIN unknown EAR99 8541.10.00.80
MA27P12
Panasonic Electronic Components
Check for Price Yes Obsolete SILICON PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE SWITCHING Not Qualified R-PDSO-F2 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL R-PDSO-F2 unknown EAR99 8541.10.00.80 DFP 2
AH518-00
e2v technologies
Check for Price Obsolete GALLIUM ARSENIDE 40 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE TTL COMPATIBLE ATTENUATOR; LIMITER; SWITCHING Not Qualified O-CEMW-N2 2 CERAMIC, METAL-SEALED COFIRED ROUND MICROWAVE NO LEAD END O-CEMW-N2 unknown EAR99 8541.10.00.80
MA4P278-287T
MACOM
Check for Price No No Obsolete 0.35 pF 250 mW 10 Ω SILICON 200 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION SWITCHING 10 mA 100 MHz S BAND 3 µs Not Qualified R-PDSO-G3 1 175 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL R-PDSO-G3 unknown EAR99 8541.10.00.80 3 CASE 287
AH502-82
Thales Group
Check for Price Transferred GALLIUM ARSENIDE 25 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE TTL COMPATIBLE ATTENUATOR; LIMITER; SWITCHING Not Qualified O-CXMW-F1 150 °C -65 °C 1 CERAMIC, METAL-SEALED COFIRED ROUND MICROWAVE FLAT UNSPECIFIED O-CXMW-F1 unknown EAR99 8541.10.00.80
DH80051-70T3
Temex Ceramics
Check for Price Obsolete 0.6 pF 2 Ω SILICON 400 V PIN DIODE SEPARATE, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE SWITCHING S BAND 2 µs Not Qualified R-PDSO-G4 125 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL R-PDSO-G4 unknown EAR99 8541.10.00.80
APD9960-168-001
Skyworks Solutions Inc
Check for Price No No Obsolete 0.8 pF 0.8 pF 600 mΩ SILICON 1 kV PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE HIGH RELIABILITY, LOW DISTORTION, HIGH VOLTAGE 10 mA 100 MHz 4 µs 50 V Not Qualified R-CUMW-N1 175 °C NOT SPECIFIED NOT SPECIFIED 1 CERAMIC, METAL-SEALED COFIRED RECTANGULAR MICROWAVE NO LEAD UPPER R-CUMW-N1 unknown EAR99 8541.10.00.80 1
HVD144
Hitachi Ltd
Check for Price Transferred 0.45 pF 150 mW 2 Ω SILICON 30 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE SWITCHING 2 mA 100 MHz Not Qualified R-PDSO-F2 125 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL R-PDSO-F2 unknown EAR99 8541.10.00.80 2
DSM6356-000
Skyworks Solutions Inc
Check for Price Obsolete 1.5 Ω 30 V PIN DIODE NO 1 50 mA 50 MHz 30 ns 150 °C -65 °C unknown EAR99
APD1520-247-807
Skyworks Solutions Inc
Check for Price No No Obsolete 0.4 pF 0.4 pF 1.2 Ω SILICON 200 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE HIGH RELIABILITY, LOW DISTORTION SWITCHING 10 mA 100 MHz 500 ns 50 V Not Qualified O-CXMW-G2 175 °C NOT SPECIFIED NOT SPECIFIED 2 CERAMIC, METAL-SEALED COFIRED ROUND MICROWAVE GULL WING UNSPECIFIED O-CXMW-G2 unknown EAR99 8541.10.00.80

Add to list: