Filter Your Search
11 - 20 of 23,390 results
|
BAP50-04,215
NXP Semiconductors
|
$0.0892 | Yes | Obsolete | 0.6 pF | 0.45 pF | 250 mW | 5 Ω | SILICON | 50 V | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | 500 µA | 100 MHz | 1.05 µs | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC, SMD, SST3, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00 | NXP | ||||||||
|
BAP50-03-TP
Micro Commercial Components
|
$0.0898 | Yes | Obsolete | 1.11 pF | 200 mW | 5 Ω | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.80 | MCC | |||||||||||||||
|
BAP51-02-TP
Micro Commercial Components
|
$0.0912 | Yes | Obsolete | 0.55 pF | 0.4 pF | 715 mW | 2.5 Ω | SILICON | 60 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | 10 mA | 100 MHz | 50 V | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.80 | MCC | |||||||||||
|
BAP50-02,115
NXP Semiconductors
|
$0.1051 | Yes | Obsolete | 0.55 pF | 0.4 pF | 715 mW | 5 Ω | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH VOLTAGE | 500 µA | 100 MHz | 1.05 µs | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOD | PLASTIC, SC-79, 2 PIN | 2 | SOD523 | compliant | EAR99 | 8541.10.00 | NXP | ||||||||
|
RN739DT146
ROHM Semiconductor
|
$0.1130 | Obsolete | 0.4 pF | 200 mW | 7 Ω | SILICON | 50 V | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | ATTENUATOR | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 50 V | Not Qualified | R-PDSO-G3 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.80 | ROHM Semiconductor | ||||||||||||||||||||
|
BAP64-05W-TP
Micro Commercial Components
|
$0.1155 | Yes | Obsolete | 0.35 pF | 0.52 pF | 200 mW | 1.35 Ω | SILICON | 175 V | PIN DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | 500 µA | 100 MHz | 1.55 µs | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.80 | MCC | |||||||||||
|
BAR9002ELE6327XTMA1
Infineon Technologies AG
|
$0.1218 | Yes | Yes | Active | e4 | 1 | NOT SPECIFIED | NOT SPECIFIED | Gold (Au) | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||||||||||||||||||||||||||||||
|
BAP55LX,315
NXP Semiconductors
|
$0.1223 | Yes | Not Recommended | 0.28 pF | 0.28 pF | 135 mW | 4.5 Ω | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | ATTENUATOR; SWITCHING | 500 µA | 100 MHz | S BAND | 270 ns | 20 V | Not Qualified | R-PDSO-N2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | NO LEAD | DUAL | NXP SEMICONDUCTORS | DFN | 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | 2 | SOD882D | compliant | EAR99 | 8541.10.00 | NXP | ||||||
|
BAP64-05,215
NXP Semiconductors
|
$0.1231 | Yes | Obsolete | 0.35 pF | 0.52 pF | 250 mW | 40 Ω | SILICON | 175 V | PIN DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | HIGH VOLTAGE | ATTENUATOR; SWITCHING | 500 µA | 100 MHz | S BAND | 1.55 µs | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00 | NXP | |||||||
|
RN142SMT2R
ROHM Semiconductor
|
$0.1254 | Yes | Active | 0.45 pF | 2 Ω | SILICON | 60 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 10 mA | 100 MHz | VERY HIGH FREQUENCY | 1 V | R-PDSO-F2 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | SC-79, SOD-523, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ROHM Semiconductor | 2018-08-09 |