Filter Your Search
1 - 10 of 1,222 results
|
1N4148TR
onsemi
|
$0.0297 | Yes | Active | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||||||
|
1N4148
onsemi
|
$0.0326 | Yes | Active | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||||||
|
1N4148W-TP
Micro Commercial Components
|
$0.0584 | Yes | Yes | Active | 150 mA | 715 mV | 4 ns | 50 µA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 | 2 | ||||||||||||
|
1N4148TA
onsemi
|
$0.0280 | Yes | Active | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||||||
|
1N4148-T50A
onsemi
|
$0.0301 | Yes | Active | 200 mA | 720 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 4 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | DO-204AH (DO-35) | |||||||||||||
|
1N4148-T50R
onsemi
|
$0.0301 | Yes | Active | 200 mA | 720 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 4 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | DO-204AH (DO-35) | ||||||||||||||
|
1N4148-T26A
onsemi
|
$0.0301 | Yes | Active | 200 mA | 720 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 4 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | DO-204AH (DO-35) | ||||||||||||||
|
1N4148W-HE3-08
Vishay Intertechnologies
|
$0.0257 | Yes | Yes | End Of Life | 150 mA | 1.2 V | 4 ns | 100 µA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST SWITCHING DIODE | 500 mA | 1 | 100 V | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOD-123, 2 PIN | compliant | EAR99 | 8541.10.00.70 | Vishay | 2 | ||||||||
|
1N4148W-E3-08
Vishay Intertechnologies
|
$0.0641 | Yes | Yes | Active | 150 mA | 1.2 V | 4 ns | 100 µA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST RECOVERY | 500 mA | 1 | 100 V | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOD-123, 2 PIN | compliant | EAR99 | 8541.10.00.70 | Vishay | 2 | |||||||||
|
1N4148W-E3-18
Vishay Intertechnologies
|
$0.0212 | Yes | Yes | Active | 150 mA | 1.2 V | 4 ns | 100 µA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST SWITCHING DIODE | 500 mA | 1 | 100 V | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOD-123, 2 PIN | compliant | EAR99 | 8541.10.00.70 | Vishay | 2 |