Filter Your Search
1 - 10 of 13 results
|
MMBD4448V-7
Diodes Incorporated
|
$0.1820 | Yes | Yes | Active | 250 mA | 720 mV | 4 ns | 50 µA | 150 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 80 V | 2 | 4 A | 1 | 75 V | Not Qualified | R-PDSO-F6 | e3 | UL RECOGNIZED | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | 6 | compliant | EAR99 | 8541.10.00.70 | |||||
|
MMBD4448V-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 250 mA | 4 ns | 150 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 80 V | 2 | 4 A | 1 | R-PDSO-F6 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6 | |||||||||||||||
|
MMBD4448V
Micro Commercial Components
|
Check for Price | No | Active | 250 mA | 1 V | 4 ns | 100 nA | 150 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 80 V | 2 | 4 A | 1 | Not Qualified | R-PDSO-F6 | e0 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | 6 | compliant | EAR99 | 8541.10.00.70 | PLASTIC PACKAGE-6 | ||||||||||||
|
MMBD4448V
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 250 mA | 4 ns | 150 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 80 V | 2 | R-PDSO-F6 | 150 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LITE-ON SEMICONDUCTOR CORP | 6 | compliant | EAR99 | 8541.10.00.70 | GREEN, PLASTIC PACKAGE-6 | |||||||||||||||||||
|
MMBD4448V
Diodes Incorporated
|
Check for Price | Yes | Active | 250 mA | 4 ns | 150 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 80 V | 2 | R-PDSO-F6 | 1 | 150 °C | 260 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIODES INC | compliant | GREEN, PLASTIC PACKAGE-6 | |||||||||||||||||||
|
MMBD4448V-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 250 mA | 1 V | 4 ns | 100 nA | 150 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 80 V | 2 | 4 A | 1 | Not Qualified | R-PDSO-F6 | e3 | 1 | 150 °C | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | 6 | not_compliant | EAR99 | 8541.10.00.70 | PLASTIC PACKAGE-6 | |||||||
|
MMBD4448V
Jiangsu Changjiang Electronics Technology Co Ltd
|
Check for Price | Contact Manufacturer | 250 mA | 1.25 V | 4 ns | 100 nA | 150 mW | SILICON | 80 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 80 V | 2 | FAST RECOVERY | 1.5 A | 1 | 70 V | R-PDSO-F6 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.70 | SOT-563, 6 PIN | ||||||||||||||
|
MMBD4448VPT
CHENMKO Enterprise Co Ltd
|
Check for Price | Obsolete | 250 mA | 1 V | 4 ns | 25 nA | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 80 V | 2 | FAST RECOVERY | 4 A | 1 | 20 V | R-PDSO-F6 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.70 | R-PDSO-G6 | ||||||||||||||
|
MMBD4448VGP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 250 mA | 1 V | 4 ns | 25 nA | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 80 V | 2 | FAST RECOVERY | 4 A | 1 | 20 V | R-PDSO-F6 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | ||||||||||||||||
|
MMBD4448V-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 |