Filter Your Search
81 - 90 of 539,718 results
|
BAS20-TP
Micro Commercial Components
|
$0.0159 | Yes | Yes | Active | 200 mA | 1.25 V | 50 ns | 100 nA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | GENERAL PURPOSE | 9 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | LEAD FREE, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | MCC | |||||||||||
|
BAV21-TR
Vishay Intertechnologies
|
$0.0159 | Yes | Active | 250 mA | 1 V | 50 ns | 15 µA | 500 mW | SILICON | 250 V | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | HIGH VOLTAGE | 1 A | 1 | 200 V | Not Qualified | O-XALF-W2 | e2 | DO-204AH | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | ||||||||||||||
|
MMBD914LT3G
onsemi
|
$0.0159 | Yes | Active | 200 mA | 1 V | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | CASE 318-08, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | 318-08 | |||||||||||
|
UST1D
Diotec Semiconductor AG
|
$0.0160 | Yes | Active | 1 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | ULTRA FAST RECOVERY | 30 A | 1 | 200 V | R-PDSO-F2 | DO-221AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | |||||||||||||||||||||
|
UST1G
Diotec Semiconductor AG
|
$0.0160 | Yes | Active | 1 A | 1.4 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | ULTRA FAST RECOVERY | 30 A | 1 | 400 V | R-PDSO-F2 | DO-221AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | |||||||||||||||||||||
|
UST1B
Diotec Semiconductor AG
|
$0.0160 | Yes | Active | 1 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | ULTRA FAST RECOVERY | 30 A | 1 | 100 V | R-PDSO-F2 | DO-221AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | |||||||||||||||||||||
|
M3
DC Components Co Ltd
|
$0.0160 | Contact Manufacturer | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 200 V | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DC COMPONENTS CO LTD | SMA-L, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
BAV70W,115
Nexperia
|
$0.0160 | Yes | Active | 175 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | Nexperia | SC-70 | SOT323 | 1996-09-17 | ||||||||||||||
|
LS4448
Diotec Semiconductor AG
|
$0.0161 | Yes | Active | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-GELF-R2 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MELF-2 | 2 | compliant | EAR99 | 8541.10.00.70 | MELF | ||||||||||||||||||
|
BAV199
Diotec Semiconductor AG
|
$0.0162 | Yes | Active | 140 mA | 3 ns | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | GENERAL PURPOSE | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | Diotec |