Parametric results for: JANTXV1N4148UB under Rectifier Diodes

Filter Your Search

61 - 70 of 539,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DAN222G
onsemi
$0.0149 Yes Active 100 mA 1.2 V 4 ns 150 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 80 V 2 GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SC-75 (SOT-416) 3 LEAD CASE 463-01, SC-75, 3 PIN 3 463-01 compliant EAR99 8541.10.00.70 onsemi
PMBD914,215
Nexperia
$0.0150 Yes Active 215 mA 4 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 R-PDSO-G3 e3 AEC-Q101; IEC-60134 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 PLASTIC PACKAGE-3 3 SOT23 compliant EAR99 8541.10.00.70 Nexperia
1N4148W
SPC Multicomp
$0.0152 Yes Yes Active 150 mA 4 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 1 R-PDSO-F2 e3 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL FLAT DUAL MULTICOMP PRO ROHS COMPLIANT, PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.70
1N4003
onsemi
$0.0152 Yes Obsolete 1 A 1.1 V 10 µA SILICON RECTIFIER DIODE SINGLE NO 200 V 1 GENERAL PURPOSE 30 A 1 200 V Not Qualified O-PALF-W2 e3 DO-41 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI CASE 59-10, 2 PIN 2 59-10 not_compliant EAR99 8541.10.00.80 onsemi
M1
Daco Semiconductor Co Ltd
$0.0152 Contact Manufacturer 1 A 1.1 V SILICON RECTIFIER DIODE SINGLE YES 50 V 1 30 A 1 R-PDSO-C2 DO-214AC 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL DACO SEMICONDUCTOR CO LTD SMA, 2 PIN unknown EAR99 8541.10.00.80
BAS16
Diotec Semiconductor AG
$0.0153 Yes Yes Active 200 mA 1.25 V 6 ns 1 µA 310 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 GENERAL PURPOSE 500 mA 1 75 V Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -55 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23 ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70 Diotec
1N4448WS
Yangzhou Yangjie Electronics Co Ltd
$0.0153 Yes Active 250 mA 4 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 1 R-PDSO-G2 e3 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.70
M6
Diotec Semiconductor AG
$0.0154 Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 800 V 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN compliant EAR99 8541.10.00.80 Diotec
LL4448
Diotec Semiconductor AG
$0.0157 Yes Active 150 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 1 Not Qualified O-LELF-R2 e3 1 200 °C -50 °C 260 5 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END DIOTEC SEMICONDUCTOR AG MELF MINIMELF-2 2 compliant EAR99 8541.10.00.70 Diotec
LL4448-GS18
Vishay Intertechnologies
$0.0157 Yes Active 150 mA 1 V 8 ns 5 µA 500 mW SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 FAST RECOVERY 2 A 1 75 V Not Qualified O-LELF-R2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC SOD-80, MELF-2 compliant Vishay