Filter Your Search
61 - 70 of 539,718 results
|
BAV170
Diodes Incorporated
|
$0.0151 | No | Obsolete | 215 mA | 900 mV | SILICON | RECTIFIER DIODE | YES | 85 V | 500 mA | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | Diodes Incorporated | ||||||||||||||||||||||||||||||
|
BAS16
Diotec Semiconductor AG
|
$0.0151 | Yes | Yes | Active | 200 mA | 1.25 V | 6 ns | 1 µA | 310 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | GENERAL PURPOSE | 500 mA | 1 | 75 V | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | 8541.10.00.70 | |||||
|
M6
Diotec Semiconductor AG
|
$0.0152 | Yes | Active | 1 A | 1.1 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | SMA, 2 PIN | 8541.10.00.80 | |||||||||||
|
1N4148W
SPC Multicomp
|
$0.0152 | Yes | Yes | Active | 150 mA | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | MULTICOMP PRO | unknown | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | 8541.10.00.70 | |||||||||||||||
|
1N4003
onsemi
|
$0.0152 | Yes | Obsolete | 1 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 30 A | 1 | 200 V | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | onsemi | CASE 59-10, 2 PIN | 2 | 8541.10.00.80 | 59-10 | |||||||||
|
M1
Daco Semiconductor Co Ltd
|
$0.0152 | Contact Manufacturer | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 30 A | 1 | R-PDSO-C2 | DO-214AC | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | SMA, 2 PIN | 8541.10.00.80 | ||||||||||||||||||||
|
1N4448WS
Yangzhou Yangjie Electronics Co Ltd
|
$0.0153 | Yes | Active | 250 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | R-PDSO-G2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
1N4448
Diotec Semiconductor AG
|
$0.0155 | Yes | Yes | Active | 150 mA | 620 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | DO-35 | 1 | 200 °C | -50 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | DO-35 | 2 | 8541.10.00.70 | ||||||||||
|
LL4150
Diotec Semiconductor AG
|
$0.0156 | Yes | Active | 300 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 500 mA | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -50 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | MELF | MINIMELF-2 | 2 | 8541.10.00.70 | |||||||
|
LL4448
Diotec Semiconductor AG
|
$0.0156 | Yes | Active | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -50 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | MELF | MINIMELF-2 | 2 | 8541.10.00.70 |