Filter Your Search
21 - 30 of 539,874 results
|
LL4448-GS18
Vishay Intertechnologies
|
$0.0113 | Yes | Active | 150 mA | 1 V | 8 ns | 5 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST RECOVERY | 2 A | 1 | 75 V | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | SOD-80, MELF-2 | compliant | Vishay | |||||||||||||
|
LL4148
Fairchild Semiconductor Corporation
|
$0.0114 | Yes | Yes | Transferred | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | Not Qualified | O-LELF-R2 | e3 | DO-213AC | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | FAIRCHILD SEMICONDUCTOR CORP | DO-213AC, 2 PIN | compliant | SOD-80 | 2 | 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF | EAR99 | 8541.10.00.70 | |||||||||||
|
BAT54A-7-F
SPC Multicomp
|
$0.0115 | Active | 100 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||||
|
1N4151
Diotec Semiconductor AG
|
$0.0116 | Yes | Active | 200 mA | 1 V | 2 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | DO-35 | 1 | 200 °C | -50 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | DO-35 | 2 | EAR99 | 8541.10.00.70 | |||||||||||||||
|
M3
Luguang Electronic Technology Co Ltd
|
$0.0116 | Active | SMAJ | SMAJ | |||||||||||||||||||||||||||||||||||||||||||||||
|
1N458A
onsemi
|
$0.0116 | Yes | Active | 500 mA | 1 V | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | 1.5 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | compliant | onsemi | 017AG | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
1N4148WSGW
Diotec Semiconductor AG
|
$0.0119 | Yes | Active | 150 mA | 1.25 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2 A | 1 | 75 V | R-PDSO-G2 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-323, 2 PIN | compliant | Diotec | |||||||||||||||||||
|
M7L
Diotec Semiconductor AG
|
$0.0119 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 25 A | 1 | 1 kV | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | compliant | Diotec | EAR99 | 8541.10.00.80 | 2020-03-04 | ||||||||||||||
|
1N4448WS
Yangzhou Yangjie Electronics Co Ltd
|
$0.0121 | Yes | Active | 250 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | R-PDSO-G2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||
|
1N4448WSGW
Diotec Semiconductor AG
|
$0.0122 | Yes | Active | 250 mA | 1.25 V | 4 ns | 2.5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2 A | 1 | 75 V | R-PDSO-G2 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-323, 2 PIN | compliant |