Filter Your Search
21 - 30 of 3,980 results
|
BAT54LT1G
onsemi
|
$0.0281 | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | EXTREMELY FAST SWITCHING SPEED | FAST RECOVERY | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||
|
BAS21LT1G
onsemi
|
$0.0287 | Yes | Active | 200 mA | 1 V | 50 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 625 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | TO-236, 3 PIN | |||||||||
|
1SS400T1G
onsemi
|
$0.0289 | Yes | Active | 200 mA | 1.2 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH SPEED SWITCH | GENERAL PURPOSE | 500 mA | 1 | 80 V | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-523 2 LEAD | 2 | 502-01 | compliant | EAR99 | 8541.10.00.70 | onsemi | 2 PIN | ||||||
|
FDLL4448-D87Z
onsemi
|
$0.0290 | Yes | Active | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AC | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | ONSEMI | SOD-80 2L | 100AD | compliant | EAR99 | 8541.10.00.70 | onsemi | LL-34, 2 PIN | ||||||||||
|
BAV99LT3G
onsemi
|
$0.0290 | Yes | Active | 215 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, 318-08, 3 PIN | |||||||||
|
1N916B
onsemi
|
$0.0292 | Yes | Active | 200 mA | 630 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | DO-35, 2 PIN | ||||||||||||||
|
1N4448WS
onsemi
|
$0.0297 | Yes | Active | 150 mA | 720 mV | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 477AB | compliant | EAR99 | 8541.10.00.70 | onsemi | SC-90, 2 PIN | ||||||||||||||
|
MMBD7000LT1G
onsemi
|
$0.0297 | Yes | Active | 200 mA | 1.1 V | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 1.6 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | CASE 318-08, 3 PIN | ||||||||||
|
BAT54CLT3G
onsemi
|
$0.0298 | Yes | Active | 100 mA | 240 mV | 5 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | SCHOTTKY | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | |||||||||
|
1N4148-T50A
onsemi
|
$0.0301 | Yes | Active | 200 mA | 720 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 4 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-204AH (DO-35) | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | DO-35, 2 PIN |