Filter Your Search
11 - 20 of 3,980 results
|
DAP222G
onsemi
|
$0.0195 | Yes | Active | 100 mA | 1.2 V | 4 ns | 100 nA | 150 mW | SILICON | 80 V | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 80 V | 2 | GENERAL PURPOSE | 2 A | 1 | 70 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-75 (SOT-416) 3 LEAD | 3 | 463-01 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||
|
BAS16LT1G
onsemi
|
$0.0205 | Yes | Active | 200 mA | 1.3 V | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | TO-236, 3 PIN | 1999-01-01 | ||||||||
|
1N459A
onsemi
|
$0.0207 | Yes | Active | 200 mA | 1 V | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 1.5 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | GLASS PACKAGE-2 | |||||||||||||||
|
1N914
onsemi
|
$0.0207 | Yes | Active | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | DO-35, 2 PIN | ||||||||||||
|
BAT54CLT1G
onsemi
|
$0.0208 | Yes | Active | 100 mA | 240 mV | 5 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | |||||||
|
BAV102
onsemi
|
$0.0209 | Yes | Active | 200 mA | 1 V | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | ONSEMI | 100AD | compliant | EAR99 | 8541.10.00.70 | onsemi | GLASS, LL-34, 2 PIN | |||||||||||
|
1N4448
onsemi
|
$0.0234 | Yes | Active | 200 mA | 620 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | DO-35, 2 PIN | ||||||||||||
|
1N4148TR
onsemi
|
$0.0235 | Yes | Active | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | DO-35, 2 PIN | ||||||||||||
|
BAT54CWT1G
onsemi
|
$0.0247 | Yes | Active | 200 mA | 240 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70 | 3 | 419-04 | compliant | EAR99 | 8541.10.00.70 | onsemi | SC-70, 3 PIN | ||||||||
|
BAS16LT3G
onsemi
|
$0.0249 | Yes | Active | 200 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | TO-236, 3 PIN | 1999-01-01 |