Filter Your Search
41 - 50 of 3,980 results
|
1N914B
onsemi
|
$0.0310 | Yes | Active | 200 mA | 620 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
FDLL4148
onsemi
|
$0.0316 | Yes | Active | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-LELF-R2 | e3 | DO-213AC | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | ONSEMI | LL-34, 2 PIN | 100AD | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||
|
MMBD7000LT1G
onsemi
|
$0.0320 | Yes | Active | 200 mA | 1.1 V | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 1.6 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | CASE 318-08, 3 PIN | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | |||||
|
1N4148WS
onsemi
|
$0.0320 | Yes | Active | 150 mA | 1 V | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SC-90, 2 PIN | 477AB | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||
|
BAV99LT1G
onsemi
|
$0.0325 | Yes | Active | 215 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, 318-08, 3 PIN | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | ||||
|
BAV70LT1G
onsemi
|
$0.0326 | Yes | Active | 100 mA | 1.3 V | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | ||||
|
1N914BTR
onsemi
|
$0.0329 | Yes | Active | 200 mA | 620 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
1N4454
onsemi
|
$0.0338 | Yes | Active | 200 mA | 650 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | ULTRA FAST | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
BAS116LT1G
onsemi
|
$0.0341 | Yes | Active | 200 mA | 900 mV | 3 µs | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | GENERAL PURPOSE | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | ||||
|
S2G
onsemi
|
$0.0344 | Yes | Active | 2 A | 1.15 V | 2 µs | 2.35 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | ONSEMI | ROHS COMPLIANT, SMB, 2 PIN | 403AF | not_compliant | EAR99 | 8541.10.00.80 | onsemi |