Filter Your Search
51 - 60 of 3,980 results
|
BAW76
onsemi
|
$0.0341 | Yes | Obsolete | 300 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||||||
|
BAW62
onsemi
|
$0.0345 | Yes | Obsolete | 300 mA | 750 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 4 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||||||
|
1N456A
onsemi
|
$0.0347 | Yes | Active | 500 mA | 1 V | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | 1.5 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||||||
|
LL4148
onsemi
|
$0.0347 | Yes | Active | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | Not Qualified | O-LELF-R2 | e3 | DO-213AC | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | ONSEMI | DO-213AC, 2 PIN | 100AD | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||
|
MMBD1201
onsemi
|
$0.0350 | Yes | Active | 200 mA | 1.1 V | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||||
|
1N4454TR
onsemi
|
$0.0350 | Yes | Active | 200 mA | 650 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||||||
|
1SS400T1G
onsemi
|
$0.0352 | Yes | Active | 200 mA | 1.2 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH SPEED SWITCH | GENERAL PURPOSE | 500 mA | 1 | 80 V | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 2 PIN | 502-01 | compliant | EAR99 | 8541.10.00.70 | onsemi | SOD-523 2 LEAD | 2 | |||||
![]() |
BAT54CTT1G
onsemi
|
$0.0358 | Yes | Active | 100 mA | 240 mV | 5 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 463-01, SC-75, 3 PIN | 463-01 | compliant | EAR99 | 8541.10.00.70 | onsemi | SC-75 (SOT-416) 3 LEAD | 3 | ||||||||
|
1N914BWS
onsemi
|
$0.0365 | Yes | Active | 150 mA | 720 mV | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SC-90, 2 PIN | 477AB | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||||||
|
BAS16XV2T1G
onsemi
|
$0.0370 | Yes | Active | 200 mA | 715 mV | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 502-01, 2 PIN | 502-01 | compliant | EAR99 | 8541.10.00.70 | onsemi | SOD-523 2 LEAD | 2 |